0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2663384

RoHS

Each (Supplied on Full Reel)
Full Reel
25+HK$141.320
75+HK$137.820
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
24V
Fixed
27.81mm
9.35mm
39.98mm
18V
36V
MGJ6 Series
2663378

RoHS

Each
1+HK$174.280
5+HK$156.860
10+HK$147.560
50+HK$137.100
100+HK$134.360
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$147.900
5+HK$142.400
10+HK$140.100
50+HK$133.540
100+HK$130.870
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
12V
Fixed
27.81mm
9.35mm
39.98mm
9V
18V
MGJ6 Series
2828698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$157.220
5+HK$141.510
10+HK$133.120
50+HK$123.680
100+HK$121.210
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828699

RoHS

Each
1+HK$136.110
5+HK$131.020
10+HK$128.910
50+HK$126.100
100+HK$123.370
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
12V
Fixed
27.81mm
9.15mm
45.98mm
9V
18V
MGJ6 Series
2829925

RoHS

Each
1+HK$218.600
5+HK$210.460
10+HK$207.060
50+HK$199.330
100+HK$196.090
More Pricing...
ITE
-
3:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
9V
Fixed
11.3mm
8mm
11.9mm
4.5V
13.2V
TRN 3SM Series
2829933

RoHS

Each
1+HK$223.390
5+HK$217.180
10+HK$207.060
50+HK$202.920
100+HK$198.780
More Pricing...
ITE
-
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
11.3mm
8mm
11.9mm
9V
18V
TRN 3SM Series
2829949

RoHS

Each
1+HK$223.300
5+HK$214.430
10+HK$205.550
50+HK$199.370
100+HK$196.120
More Pricing...
ITE
-
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 3SM Series
2813304

RoHS

Each
1+HK$226.550
5+HK$213.960
10+HK$201.370
50+HK$195.180
100+HK$192.020
More Pricing...
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
24mm
18V
75V
THL 3WISM Series
2828700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$133.460
5+HK$128.470
10+HK$126.360
50+HK$123.630
100+HK$121.160
More Pricing...
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
24V
Fixed
27.81mm
9.15mm
45.98mm
18V
36V
MGJ6 Series
2813029

RoHS

Each
1+HK$226.040
5+HK$217.650
10+HK$213.560
50+HK$205.610
100+HK$202.270
More Pricing...
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
2813047

RoHS

Each
1+HK$224.400
5+HK$216.050
10+HK$212.550
50+HK$204.620
100+HK$199.030
More Pricing...
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 3WISM Series
2813038

RoHS

Each
1+HK$225.870
5+HK$217.650
10+HK$214.110
50+HK$206.120
100+HK$202.770
More Pricing...
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 3WISM Series
2829941

RoHS

Each
1+HK$210.480
5+HK$199.870
10+HK$199.580
50+HK$199.280
100+HK$196.030
More Pricing...
ITE
-
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
11.3mm
8mm
11.9mm
18V
36V
TRN 3SM Series
2813296

RoHS

Each
1+HK$212.590
5+HK$204.690
10+HK$201.370
50+HK$193.850
100+HK$190.700
More Pricing...
ITE
-
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
9V
36V
THL 3WISM Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER