0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4063583

RoHS

Each
1+HK$134.720
5+HK$133.630
10+HK$132.750
50+HK$126.790
100+HK$124.260
More Pricing...
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
Fixed
17.2mm
8.7mm
18.9mm
9V
18V
RSH3 Series
4155290

RoHS

Each
1+HK$312.380
5+HK$301.220
10+HK$296.330
50+HK$285.270
100+HK$280.620
-
Surface Mount DIP
4:1
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R3M Series
4063596

RoHS

Each
1+HK$106.530
5+HK$102.590
10+HK$100.880
50+HK$97.120
100+HK$95.580
More Pricing...
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
4063597

RoHS

Each
1+HK$163.540
5+HK$157.480
10+HK$157.400
50+HK$136.620
100+HK$135.260
More Pricing...
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
3kV
24V
Fixed
17.2mm
8.7mm
18.9mm
18V
36V
RSH3 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER