0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3261976

RoHS

Each
1+HK$104.920
5+HK$101.810
10+HK$98.500
50+HK$94.460
100+HK$92.580
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261969

RoHS

Each
1+HK$122.150
5+HK$121.000
10+HK$93.830
50+HK$89.800
100+HK$88.010
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261982

RoHS

Each
1+HK$130.460
5+HK$128.890
10+HK$94.500
50+HK$90.430
100+HK$88.630
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261985

RoHS

Each
1+HK$134.650
5+HK$129.630
10+HK$89.570
50+HK$85.710
100+HK$84.000
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261958

RoHS

Each
1+HK$129.060
5+HK$127.250
10+HK$91.380
50+HK$87.440
100+HK$85.700
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261988

RoHS

Each
1+HK$135.780
5+HK$133.500
10+HK$93.090
50+HK$89.080
100+HK$87.300
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261972

RoHS

Each
1+HK$126.430
5+HK$124.870
10+HK$91.380
50+HK$87.450
100+HK$85.710
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261974

RoHS

Each
1+HK$135.780
5+HK$133.500
10+HK$128.580
50+HK$123.780
100+HK$121.770
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
3261962

RoHS

Each
1+HK$135.780
5+HK$113.580
10+HK$91.380
50+HK$87.440
100+HK$85.700
More Pricing...
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261966

RoHS

Each
1+HK$135.780
5+HK$133.500
10+HK$91.380
50+HK$87.450
100+HK$85.710
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
12V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
9V
18V
CC-E Series
3261960

RoHS

Each
1+HK$97.870
5+HK$94.930
10+HK$91.990
50+HK$88.070
100+HK$86.310
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261983

RoHS

Each
1+HK$135.780
5+HK$133.500
10+HK$93.220
50+HK$89.200
100+HK$87.420
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
500V
48V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
36V
76V
CC-E Series
3261964

RoHS

Each
1+HK$124.040
5+HK$122.980
10+HK$91.130
50+HK$87.200
100+HK$85.460
More Pricing...
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261978

RoHS

Each
1+HK$130.130
5+HK$128.650
10+HK$91.380
50+HK$87.450
100+HK$85.710
More Pricing...
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
18V
36V
CC-E Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER