0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813312

RoHS

Each
1+HK$316.230
5+HK$313.990
10+HK$278.770
50+HK$270.240
100+HK$265.880
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813322

RoHS

Each
1+HK$316.230
5+HK$298.490
10+HK$280.750
50+HK$270.240
100+HK$265.880
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813319

RoHS

Each
1+HK$287.950
5+HK$272.050
10+HK$256.140
50+HK$246.600
100+HK$242.580
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813316

RoHS

Each
1+HK$272.770
5+HK$262.640
10+HK$256.140
50+HK$246.600
100+HK$242.580
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813318

RoHS

Each
1+HK$287.950
5+HK$285.950
10+HK$256.140
50+HK$246.600
100+HK$242.580
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813308

RoHS

Each
1+HK$272.690
5+HK$262.510
10+HK$256.140
50+HK$246.600
100+HK$242.580
ITE
-
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813320

RoHS

Each
1+HK$304.060
5+HK$287.010
10+HK$269.950
50+HK$259.840
100+HK$255.650
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813309

RoHS

Each
1+HK$272.690
5+HK$262.510
10+HK$256.140
50+HK$246.600
100+HK$242.580
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813317

RoHS

Each
1+HK$262.210
5+HK$252.410
10+HK$248.360
50+HK$239.100
100+HK$235.160
ITE
-
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813314

RoHS

Each
1+HK$287.560
5+HK$276.880
10+HK$269.950
50+HK$259.840
100+HK$255.650
ITE
-
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813313

RoHS

Each
1+HK$304.060
5+HK$293.500
10+HK$269.950
50+HK$259.840
100+HK$255.650
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813307

RoHS

Each
1+HK$304.700
5+HK$293.310
10+HK$288.620
50+HK$277.760
100+HK$273.280
ITE
-
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2813321

RoHS

Each
1+HK$304.060
5+HK$285.560
10+HK$267.050
50+HK$259.840
100+HK$255.650
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813315

RoHS

Each
1+HK$335.870
5+HK$316.970
10+HK$298.060
50+HK$286.970
100+HK$282.280
ITE
-
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
2813310

RoHS

Each
1+HK$262.210
5+HK$252.410
10+HK$248.360
50+HK$239.100
100+HK$235.160
ITE
-
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
2846261

RoHS

Each
1+HK$325.270
5+HK$313.020
10+HK$308.340
50+HK$298.060
100+HK$280.310
ITE
DIP
2:1
7.5W
2 Output
9V
417mA
-9V
417mA
Regulated
3kV
12V
Fixed
20.3mm
10.9mm
32mm
9V
18V
REC7.5-RW Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER