0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3261947

RoHS

Each
1+HK$233.540
5+HK$231.810
10+HK$222.360
50+HK$220.960
100+HK$219.890
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261940

RoHS

Each
1+HK$288.290
5+HK$283.350
10+HK$244.860
50+HK$234.340
100+HK$229.660
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261950

RoHS

Each
1+HK$288.290
5+HK$269.670
10+HK$251.040
50+HK$241.830
100+HK$237.000
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261946

RoHS

Each
1+HK$271.430
5+HK$268.220
10+HK$244.410
50+HK$233.900
100+HK$229.230
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261944

RoHS

Each
1+HK$288.290
5+HK$262.920
10+HK$237.550
50+HK$227.340
100+HK$222.800
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
9V
18V
CC-E Series
3261948

RoHS

Each
1+HK$288.290
5+HK$283.350
10+HK$237.550
50+HK$227.340
100+HK$222.800
ITE
DIP
2:1
10W
2 Output
12V
450mA
-12V
450mA
500V
24V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
18V
36V
CC-E Series
3261953

RoHS

Each
1+HK$288.290
5+HK$272.250
10+HK$249.200
50+HK$238.480
100+HK$233.720
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
3261929

RoHS

Each
1+HK$288.290
5+HK$268.750
10+HK$249.200
50+HK$238.480
100+HK$233.720
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261934

RoHS

Each
1+HK$250.550
5+HK$235.610
10+HK$230.900
50+HK$226.190
100+HK$221.480
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261932

RoHS

Each
1+HK$271.840
5+HK$269.950
10+HK$244.860
50+HK$234.330
100+HK$229.650
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261936

RoHS

Each
1+HK$285.730
5+HK$275.050
10+HK$242.540
50+HK$232.120
100+HK$227.480
ITE
DIP
2:1
10W
1 Output
12V
800mA
-
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
3261957

RoHS

Each
1+HK$284.750
5+HK$281.460
10+HK$241.940
50+HK$231.540
100+HK$226.910
ITE
DIP
2:1
10W
1 Output
12V
1A
-
-
500V
48V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
36V
76V
CC-E Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER