0
0 ItemsHK$0.00

Isolated Surface Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Max
Product Range
4830133

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
3.3VDC
300mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA1 Series
4830139

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
4830138

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
12VDC
84mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
4830132

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA1 Series
4830144

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
15VDC
67mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
24VDC
SA1 Series
4830149

RoHS

Each
1+HK$48.510
5+HK$46.860
10+HK$45.770
50+HK$44.080
100+HK$42.900
More Pricing...
ITE
Surface Mount Device
2W
1 Output
12VDC
167mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA2 Series
4830146

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
3.3VDC
300mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
3.3VDC
SA1 Series
4830147

RoHS

Each
1+HK$48.510
5+HK$46.860
10+HK$45.770
50+HK$44.080
100+HK$42.900
More Pricing...
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
5VDC
SA2 Series
4830142

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
12VDC
84mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
24VDC
SA1 Series
4830148

RoHS

Each
1+HK$48.510
5+HK$46.860
10+HK$45.770
50+HK$44.080
100+HK$42.900
More Pricing...
ITE
Surface Mount Device
2W
1 Output
5VDC
400mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA2 Series
4830136

RoHS

Each
1+HK$39.230
10+HK$37.900
25+HK$37.010
50+HK$35.640
100+HK$34.700
More Pricing...
ITE
Surface Mount Device
1W
1 Output
5VDC
200mA
Unregulated
1kV
Fixed
8.8mm
7.85mm
13.6mm
12VDC
SA1 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER