0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

142 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4015694

RoHS

Each
1+HK$171.220
5+HK$164.900
10+HK$162.220
50+HK$156.170
100+HK$153.630
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
2218599

RoHS

Each
1+HK$27.320
10+HK$26.710
25+HK$25.850
50+HK$25.840
100+HK$25.820
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
REE Series
3255656

RoHS

Each
1+HK$105.650
5+HK$101.920
10+HK$100.240
50+HK$91.890
100+HK$91.010
More Pricing...
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
Fixed
9.8mm
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
3255676

RoHS

Each
1+HK$19.350
10+HK$18.340
25+HK$16.230
50+HK$15.870
100+HK$15.530
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RFB Series
1793199

RoHS

Each
1+HK$68.730
5+HK$67.440
10+HK$66.360
50+HK$60.750
100+HK$60.380
More Pricing...
Medical
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
2218600

RoHS

Each
1+HK$27.870
10+HK$27.010
25+HK$26.280
50+HK$26.060
100+HK$25.570
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RBE Series
2564456

RoHS

Each
1+HK$51.390
5+HK$49.470
10+HK$48.670
50+HK$45.130
100+HK$45.090
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
Fixed
7.6mm
10mm
19.6mm
4.5V
5.5V
CRV1 Series
2822834

RoHS

Each
1+HK$89.030
5+HK$85.730
10+HK$78.180
50+HK$76.780
100+HK$75.250
More Pricing...
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
12.2mm
7.5mm
19.6mm
4.5V
5.5V
RKZ3 Series
1793284

RoHS

Each
1+HK$65.470
5+HK$64.800
10+HK$64.130
50+HK$61.820
100+HK$60.830
More Pricing...
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RK Series
2946812

RoHS

Each
1+HK$71.030
5+HK$70.020
10+HK$69.020
50+HK$64.400
100+HK$63.400
More Pricing...
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
Fixed
7.6mm
10mm
19.6mm
21.6V
26.4V
NMK Series
3533142

RoHS

Each
1+HK$122.590
5+HK$121.040
10+HK$119.490
50+HK$115.040
100+HK$113.110
More Pricing...
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 1M Series
4171441

RoHS

Each
1+HK$20.660
10+HK$19.590
25+HK$17.840
50+HK$17.680
100+HK$17.180
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RKK Series
4015690

RoHS

Each
1+HK$160.290
5+HK$156.310
10+HK$153.780
50+HK$144.180
100+HK$132.180
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015696

RoHS

Each
1+HK$171.220
5+HK$164.900
10+HK$162.220
50+HK$156.170
100+HK$153.630
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
3977345

RoHS

Each
1+HK$168.590
5+HK$153.950
10+HK$151.720
50+HK$146.040
100+HK$144.710
More Pricing...
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
5.2kV
3.3V
Fixed
6mm
10.2mm
19.6mm
2.97V
3.63V
REM1 Series
4015709

RoHS

Each
1+HK$171.220
5+HK$164.900
10+HK$162.220
50+HK$156.170
100+HK$153.630
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
4015693

RoHS

Each
1+HK$160.290
5+HK$156.310
10+HK$153.780
50+HK$144.180
100+HK$132.180
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015687

RoHS

Each
1+HK$165.310
5+HK$164.900
10+HK$162.220
50+HK$156.170
100+HK$153.630
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
4015684

RoHS

Each
1+HK$160.290
5+HK$156.310
10+HK$153.780
50+HK$144.180
100+HK$132.180
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
4015688

RoHS

Each
1+HK$171.220
5+HK$164.900
10+HK$162.220
50+HK$156.170
100+HK$153.630
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
4015698

RoHS

Each
1+HK$167.040
5+HK$165.640
10+HK$164.240
50+HK$158.080
100+HK$155.530
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4015695

RoHS

Each
1+HK$171.220
5+HK$164.900
10+HK$162.220
50+HK$156.170
100+HK$153.630
More Pricing...
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
4015700

RoHS

Each
1+HK$173.690
5+HK$171.740
10+HK$168.960
50+HK$162.660
100+HK$160.010
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4015699

RoHS

Each
1+HK$173.690
5+HK$171.740
10+HK$168.960
50+HK$162.660
100+HK$160.010
More Pricing...
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
4171447

RoHS

Each
1+HK$29.440
10+HK$27.880
25+HK$26.140
50+HK$25.980
100+HK$25.000
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
4kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RYK Series
1-25 of 142 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER