0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2579393

RoHS

Each
1+HK$139.520
5+HK$134.360
10+HK$132.190
50+HK$127.260
100+HK$125.190
More Pricing...
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
Fixed
31.8mm
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
2579411

RoHS

Each
1+HK$139.520
5+HK$133.150
10+HK$132.190
50+HK$127.260
100+HK$115.250
More Pricing...
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
18V
75V
TEN 3WIN Series
2440371

RoHS

Each
1+HK$175.400
5+HK$171.910
10+HK$168.480
50+HK$165.050
100+HK$161.750
More Pricing...
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
5V
Fixed
32mm
10.2mm
20.3mm
4.5V
5.75V
REC3-R Series
2579379

RoHS

Each
1+HK$133.170
5+HK$131.110
10+HK$127.830
50+HK$123.470
100+HK$122.150
More Pricing...
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
2579409

RoHS

Each
1+HK$139.520
5+HK$134.360
10+HK$132.190
50+HK$127.260
100+HK$115.250
More Pricing...
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
18V
75V
TEN 3WIN Series
2579395

RoHS

Each
1+HK$139.520
5+HK$134.360
10+HK$132.190
50+HK$127.260
100+HK$115.250
More Pricing...
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
Fixed
31.8mm
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
2579378

RoHS

Each
1+HK$131.850
5+HK$128.540
10+HK$126.450
50+HK$121.740
100+HK$119.750
More Pricing...
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
2579371

RoHS

Each
1+HK$133.170
5+HK$128.540
10+HK$126.450
50+HK$121.740
100+HK$119.750
More Pricing...
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
5V
Fixed
31.8mm
10.2mm
20.3mm
4.5V
9V
TEN 3N Series
2579406

RoHS

Each
1+HK$134.980
5+HK$131.450
10+HK$127.910
50+HK$123.140
100+HK$121.170
More Pricing...
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
36V
75V
TEN 3N Series
2579369

RoHS

Each
1+HK$131.850
5+HK$128.540
10+HK$126.450
50+HK$121.740
100+HK$119.750
More Pricing...
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
5V
Fixed
31.8mm
10.2mm
20.3mm
4.5V
9V
TEN 3N Series
2579377

RoHS

Each
1+HK$133.500
5+HK$128.540
10+HK$126.450
50+HK$121.740
100+HK$119.750
More Pricing...
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
4335603

RoHS

Each
1+HK$418.810
5+HK$402.510
10+HK$386.200
50+HK$377.060
100+HK$370.890
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
5kV
12V
Fixed
31.8mm
12mm
20.3mm
9V
18V
TRI-6 Series
4335604

RoHS

Each
1+HK$418.810
5+HK$405.250
10+HK$391.690
50+HK$377.060
100+HK$370.890
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
5kV
24V
Fixed
31.8mm
12mm
20.3mm
18V
36V
TRI-6 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER