0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

778 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2887338

RoHS

Each
1+HK$394.000
5+HK$379.260
10+HK$372.250
50+HK$358.400
100+HK$352.540
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
24V
Fixed
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
1337138

RoHS

Each
1+HK$356.600
5+HK$345.870
10+HK$335.220
50+HK$320.970
100+HK$314.560
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
3052064

RoHS

Each
1+HK$279.570
ITE
DIP
2:1
15W
2 Output
24V
315mA
-24V
315mA
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
3869049

RoHS

Each
1+HK$630.310
5+HK$621.100
10+HK$611.020
50+HK$531.840
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
3kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WIR Series
3795623

RoHS

Each
1+HK$503.910
5+HK$474.210
10+HK$468.670
50+HK$463.120
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
THL 25 Series
3650011

RoHS

Each
1+HK$577.400
5+HK$555.890
10+HK$546.850
50+HK$526.400
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
2319769

RoHS

Each
1+HK$374.290
5+HK$363.050
10+HK$351.820
50+HK$336.890
100+HK$314.430
ITE
DIP
2:1
10W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA10 Series
1337128

RoHS

Each
1+HK$346.700
5+HK$336.310
10+HK$325.920
50+HK$312.070
100+HK$305.830
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2813272

RoHS

Each
1+HK$526.830
5+HK$507.200
10+HK$498.960
50+HK$480.310
ITE
-
4:1
25W
1 Output
15V
1.67A
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
3678884

RoHS

Each
1+HK$261.990
5+HK$235.790
10+HK$221.820
50+HK$206.100
100+HK$193.060
-
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
DKMW15 Series
4079823

RoHS

Each
1+HK$456.420
5+HK$439.460
10+HK$432.330
50+HK$416.170
ITE
DIP
4:1
30W
1 Output
3.3V
7A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 30WI Series
4295945

RoHS

Each
1+HK$393.660
5+HK$379.040
10+HK$372.900
50+HK$358.960
100+HK$353.110
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFS15 Series
1441226

RoHS

Each
1+HK$353.410
5+HK$342.880
10+HK$337.310
50+HK$324.710
100+HK$319.420
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
2322196

RoHS

Each
1+HK$648.210
5+HK$624.050
10+HK$613.910
50+HK$590.960
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
2451585

RoHS

Each
1+HK$316.470
5+HK$312.980
10+HK$307.900
50+HK$296.400
100+HK$291.570
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
2545424

RoHS

Each
1+HK$441.040
5+HK$431.990
10+HK$418.680
50+HK$413.710
ITE
DIP
2:1
25W
2 Output
15V
840mA
-15V
840mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM25 Series
3594966

RoHS

Each
1+HK$228.490
5+HK$219.370
10+HK$214.870
50+HK$213.180
100+HK$212.950
ITE
DIP
4:1
16.5W
1 Output
3.3V
5A
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
24.5mm
11.7mm
25.4mm
9V
36V
PDQE20-D Series
2322194

RoHS

Each
1+HK$654.140
5+HK$629.800
10+HK$619.580
50+HK$596.410
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WI Series
2322204

RoHS

Each
1+HK$648.210
5+HK$624.050
10+HK$613.910
50+HK$590.960
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WI Series
1869126

RoHS

Each
1+HK$427.610
5+HK$412.610
10+HK$403.640
50+HK$345.950
100+HK$340.660
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
1869130

RoHS

Each
1+HK$474.870
5+HK$459.510
10+HK$457.580
50+HK$455.640
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI Series
2545403

RoHS

Each
1+HK$273.930
5+HK$265.710
10+HK$257.490
50+HK$246.510
100+HK$230.080
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
25.4mm
18V
36V
JSM10 Series
3262056

RoHS

Each
1+HK$232.550
5+HK$231.730
10+HK$227.120
50+HK$220.380
100+HK$215.980
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
CCG15 Series
2322179

RoHS

Each
1+HK$540.630
5+HK$528.340
10+HK$516.960
50+HK$508.660
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 30 Series
1441227

RoHS

Each
1+HK$337.270
5+HK$332.470
10+HK$327.070
50+HK$314.850
100+HK$309.720
ITE
DIP
4:1
15W
1 Output
12V
1.3A
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
1-25 of 778 items
of 32 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER