0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2076926

RoHS

Each
1+HK$250.310
ITE
DIP
2:1
-
1 Output
5V
3A
Regulated
2.25kV
24V
Fixed
24.38mm
8.5mm
27.94mm
18V
36V
SC003 Series
1635556

RoHS

Each
1+HK$293.740
5+HK$291.390
10+HK$288.920
50+HK$276.280
100+HK$257.910
ITE
DIP
4:1
15W
1 Output
5V
3A
-
2.25kV
48V
Fixed
22.86mm
8.51mm
27.94mm
18V
75V
UEI15 Series
1007596

RoHS

Each
1+HK$388.220
5+HK$376.620
10+HK$364.970
50+HK$327.380
100+HK$323.120
ITE
Open Frame
2:1
15W
1 Output
3.3V
3.5A
Regulated
1.5kV
24V
Fixed
23.88mm
8.5mm
27.94mm
18V
36V
TON 15 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER