Isolated Through Hole DC / DC Converters :
82 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(39)
(30)
(13)
Height
=10.1mm
1
(1)
(4)
(1)
(23)
(1)
(1)
(11)
(19)
Power Supply Applications
(82)
DC / DC Converter Type
(12)
(70)
Input Ratio
(1)
(12)
Output Power Max
(65)
(3)
(2)
(9)
(3)
No. of Outputs
(69)
(13)
Output Voltage - Output 1
(9)
(22)
(5)
(23)
(17)
(6)
Output Current - Output 1
(3)
(10)
(1)
(10)
(10)
(3)
(1)
(5)
Output Voltage - Output 2
(5)
(6)
(2)
Output Current - Output 2
(1)
(1)
(4)
(3)
(1)
(2)
(1)
Packaging
(82)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$71.710 5+HK$69.570 10+HK$67.430 50+HK$64.540 100+HK$60.250 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.1mm | 19.3mm | 4.5V | 5.5V | IB Series | ||||||
Each | 1+HK$376.300 5+HK$364.980 10+HK$353.750 50+HK$338.660 100+HK$316.100 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | ||||||
Each | 1+HK$489.160 5+HK$474.480 10+HK$459.810 50+HK$440.280 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | ||||||
Each | 1+HK$489.160 5+HK$474.480 10+HK$459.810 50+HK$440.280 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | ||||||
Each | 1+HK$19.360 15+HK$18.220 50+HK$17.500 150+HK$17.190 250+HK$16.770 More Pricing... | ITE | SIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | ||||||
Each | 1+HK$14.910 25+HK$14.080 75+HK$13.770 150+HK$13.560 500+HK$13.250 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||||
Each | 1+HK$26.820 10+HK$25.840 25+HK$25.150 50+HK$24.140 100+HK$23.270 More Pricing... | ITE | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||||
Each | 1+HK$23.930 10+HK$23.050 25+HK$22.440 50+HK$21.540 100+HK$20.760 More Pricing... | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.6mm | 21.6V | 26.4V | DQA1 Series | ||||||
Each | 1+HK$21.030 10+HK$20.270 25+HK$19.730 50+HK$18.930 100+HK$18.250 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.6mm | 10.8V | 13.2V | DQA1 Series | ||||||
Each | 1+HK$26.820 10+HK$25.840 25+HK$25.150 50+HK$24.140 100+HK$23.270 More Pricing... | ITE | SIP | - | 1W | 2 Output | 15V | 33mA | -15V | -33mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 19.6mm | 21.6V | 26.4V | DKA1 Series | ||||||
Each | 1+HK$20.080 15+HK$18.840 50+HK$18.220 150+HK$17.810 250+HK$17.390 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | ||||||
Each | 1+HK$42.760 10+HK$41.200 25+HK$40.100 50+HK$38.490 100+HK$37.100 More Pricing... | ITE | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 3kV | 12V | Fixed | 7mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKB Series | ||||||
Each | 1+HK$21.610 10+HK$20.820 25+HK$20.260 50+HK$19.450 100+HK$18.750 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||||
Each | 1+HK$21.610 10+HK$20.820 25+HK$20.260 50+HK$19.450 100+HK$18.750 More Pricing... | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||||
Each | 1+HK$19.360 15+HK$18.220 50+HK$17.500 150+HK$17.190 250+HK$16.770 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | ||||||
Each | 1+HK$18.950 15+HK$17.910 50+HK$17.600 150+HK$17.290 250+HK$16.980 More Pricing... | ITE | SIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | ||||||
Each | 1+HK$22.050 15+HK$20.810 50+HK$19.980 150+HK$19.570 250+HK$19.150 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | ||||||
Each | 1+HK$21.610 10+HK$20.820 25+HK$20.260 50+HK$19.450 100+HK$18.750 More Pricing... | ITE | SIP | - | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.6mm | 4.5V | 5.5V | DQA1 Series | ||||||
Each | 1+HK$23.930 10+HK$23.050 25+HK$22.440 50+HK$21.540 100+HK$20.760 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||||
Each | 1+HK$21.530 15+HK$20.290 50+HK$19.460 150+HK$19.150 250+HK$18.740 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.5mm | 13.5V | 16.5V | MPFN1-AN | ||||||
Each | 1+HK$26.820 10+HK$25.840 25+HK$25.150 50+HK$24.140 100+HK$23.270 More Pricing... | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 19.6mm | 10.8V | 13.2V | DKA1 Series | ||||||
Each | 1+HK$23.400 15+HK$21.950 50+HK$21.120 150+HK$20.700 250+HK$20.290 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | ||||||
Each | 1+HK$20.600 15+HK$19.360 50+HK$18.630 150+HK$18.320 250+HK$17.910 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | ||||||
Each | 1+HK$23.930 10+HK$23.050 25+HK$22.440 50+HK$21.540 100+HK$20.760 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.6mm | 13.5V | 16.5V | DQA1 Series | ||||||
Each | 1+HK$23.930 10+HK$23.050 25+HK$22.440 50+HK$21.540 100+HK$20.760 More Pricing... | ITE | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 19.6mm | 4.5V | 5.5V | DKA1 Series | ||||||