0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1441205

RoHS

Each
1+HK$338.550
5+HK$328.830
10+HK$323.500
50+HK$304.690
100+HK$279.300
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
5V
Fixed
20.3mm
10.7mm
31.8mm
4.5V
9V
THB 3 Series
1007499

RoHS

Each
1+HK$507.130
5+HK$488.260
10+HK$479.260
50+HK$410.780
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
24V
Fixed
20.3mm
10.7mm
31.8mm
9V
40V
THP 3 Series
1007507

RoHS

Each
1+HK$507.130
5+HK$488.260
10+HK$479.260
50+HK$410.780
Medical
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
3kV
72V
Fixed
20.3mm
10.7mm
31.8mm
36V
160V
THP 3 Series
1441219

RoHS

Each
1+HK$355.550
5+HK$344.680
10+HK$339.090
50+HK$326.420
100+HK$321.100
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4.8kV
24V
Fixed
20.3mm
10.7mm
31.8mm
18V
36V
THB 3 Series
1441216

RoHS

Each
1+HK$338.550
5+HK$328.830
10+HK$323.500
50+HK$304.690
100+HK$279.300
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
24V
Fixed
20.3mm
10.7mm
31.8mm
18V
36V
THB 3 Series
1007508

RoHS

Each
1+HK$501.140
5+HK$482.520
10+HK$474.680
50+HK$410.780
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
Fixed
20.3mm
10.7mm
31.8mm
36V
160V
THP 3 Series
1441211

RoHS

Each
1+HK$336.410
5+HK$329.690
10+HK$322.960
50+HK$316.230
100+HK$309.500
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
12V
Fixed
20.3mm
10.7mm
31.8mm
9V
18V
THB 3 Series
1441213

RoHS

Each
1+HK$355.640
5+HK$347.370
10+HK$339.090
50+HK$319.730
100+HK$293.070
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
4.8kV
12V
Fixed
20.3mm
10.7mm
31.8mm
9V
18V
THB 3 Series
1007510

RoHS

Each
1+HK$581.240
5+HK$545.250
10+HK$509.260
50+HK$490.280
Medical
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
3kV
72V
Fixed
20.3mm
10.7mm
31.8mm
36V
160V
THP 3 Series
1007501

RoHS

Each
1+HK$581.240
5+HK$569.620
10+HK$558.000
50+HK$546.370
Medical
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
3kV
24V
Fixed
20.3mm
10.7mm
31.8mm
9V
40V
THP 3 Series
1007503

RoHS

Each
1+HK$547.130
5+HK$513.200
10+HK$479.260
50+HK$410.780
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
48V
Fixed
20.3mm
10.7mm
31.8mm
18V
80V
THP 3 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER