0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4815253

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
5V
4A
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
4815260

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
15V
1.333A
Regulated
1.5kV
48V
Fixed
25.4mm
18mm
25.4mm
18V
75V
DQD20 Series
4815258

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
5V
4A
Regulated
1.5kV
48V
Fixed
25.4mm
18mm
25.4mm
18V
75V
DQD20 Series
4815256

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
24V
1.111A
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
4815259

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
12V
1.667A
Regulated
1.5kV
48V
Fixed
25.4mm
18mm
25.4mm
18V
75V
DQD20 Series
4815255

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
15V
1.333A
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
4815261

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
DIP
20W
1 Output
24V
833mA
Regulated
1.5kV
48V
Fixed
25.4mm
18mm
25.4mm
18V
75V
DQD20 Series
4815254

RoHS

Each
1+HK$229.110
5+HK$221.650
10+HK$217.030
50+HK$210.440
100+HK$209.520
More Pricing...
ITE
DIP
20W
1 Output
12V
1.667A
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER