0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727910

RoHS

Each
1+HK$83.430
5+HK$80.970
10+HK$78.420
50+HK$75.110
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
8727899

RoHS

Each
1+HK$83.530
5+HK$81.050
10+HK$78.480
50+HK$75.160
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
8728070

RoHS

Each
1+HK$83.530
5+HK$81.050
10+HK$78.480
50+HK$75.160
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
8727996

RoHS

Each
1+HK$83.530
5+HK$81.050
10+HK$78.480
50+HK$75.160
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
8728011

RoHS

Each
1+HK$83.530
5+HK$81.050
10+HK$78.480
50+HK$75.160
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
2536060

RoHS

Each
1+HK$83.440
5+HK$80.980
10+HK$78.430
50+HK$75.120
100+HK$70.200
More Pricing...
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
6.88mm
10.16mm
4.5V
5.5V
IH Series
8728038

RoHS

Each
1+HK$83.530
5+HK$81.050
10+HK$78.480
50+HK$75.160
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
8728054

RoHS

Each
1+HK$83.430
5+HK$80.970
10+HK$78.420
50+HK$75.110
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
8727937

RoHS

Each
1+HK$83.530
5+HK$81.050
10+HK$78.480
50+HK$75.160
100+HK$70.190
More Pricing...
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER