Isolated Through Hole DC / DC Converters :
73 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(2)
(53)
(17)
Height
=8.5mm
1
(1)
(4)
(1)
(23)
(1)
(1)
(11)
(19)
Power Supply Applications
(73)
DC / DC Converter Type
(71)
(1)
(1)
Input Ratio
(67)
(6)
No. of Outputs
(54)
(19)
Isolation Voltage
(54)
(17)
(2)
DC / DC Converter Output Type
(20)
(53)
Product Range
(1)
(53)
(1)
(1)
(10)
(6)
(1)
Output Voltage - Output 1
(16)
(18)
(33)
(3)
(3)
Width
(16)
(13)
(1)
(26)
(1)
(1)
(14)
(1)
Packaging
(73)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$135.800 5+HK$128.500 10+HK$123.120 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | ||||||
Each | 1+HK$245.790 5+HK$240.880 10+HK$235.960 50+HK$231.050 100+HK$226.130 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$172.500 10+HK$171.990 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$112.650 5+HK$110.270 10+HK$106.900 50+HK$101.960 100+HK$99.930 More Pricing... | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$135.480 5+HK$127.140 10+HK$124.830 50+HK$122.430 100+HK$122.390 More Pricing... | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$210.630 5+HK$197.960 10+HK$195.830 50+HK$193.700 100+HK$190.550 More Pricing... | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | ||||||
Each | 1+HK$195.100 5+HK$188.760 10+HK$185.710 50+HK$178.780 100+HK$175.870 More Pricing... | ITE | DIP | 2:1 | 8W | 1 Output | 24V | 335mA | - | - | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | ||||||
Each | 1+HK$277.760 5+HK$276.820 10+HK$256.040 50+HK$245.050 100+HK$240.150 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | ||||||
Each | 1+HK$114.550 5+HK$111.100 10+HK$107.580 50+HK$103.080 100+HK$101.020 More Pricing... | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 12V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 9V | 18V | CC-E Series | ||||||
Each | 1+HK$142.550 5+HK$139.370 10+HK$136.190 50+HK$123.120 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+HK$209.100 5+HK$190.330 10+HK$177.580 50+HK$169.960 100+HK$166.570 More Pricing... | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 500V | 5V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+HK$250.310 | ITE | DIP | 2:1 | - | 1 Output | 5V | 3A | - | - | Regulated | 2.25kV | 24V | Fixed | 24.38mm | 8.5mm | 27.94mm | 18V | 36V | SC003 Series | ||||||
Each | 1+HK$163.440 5+HK$160.200 10+HK$156.960 50+HK$150.790 100+HK$147.780 More Pricing... | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$124.570 5+HK$123.030 10+HK$115.410 50+HK$113.110 100+HK$110.800 More Pricing... | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+HK$283.400 5+HK$279.980 10+HK$251.030 50+HK$240.240 100+HK$235.440 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | - | 500V | 48V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | ||||||
Each | 1+HK$254.430 5+HK$249.100 10+HK$241.720 50+HK$230.600 100+HK$225.990 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | ||||||
Each | 1+HK$183.900 5+HK$181.760 10+HK$150.400 50+HK$143.930 100+HK$141.060 More Pricing... | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | - | 500V | 24V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$388.220 5+HK$376.620 10+HK$364.970 50+HK$327.380 100+HK$323.120 | ITE | Open Frame | 2:1 | 15W | 1 Output | 3.3V | 3.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 23.88mm | 8.5mm | 27.94mm | 18V | 36V | TON 15 Series | ||||||
Each | 1+HK$260.660 5+HK$252.910 10+HK$245.030 50+HK$234.610 100+HK$229.920 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | - | 500V | 24V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | ||||||
Each | 1+HK$141.500 5+HK$138.840 10+HK$135.000 50+HK$130.160 100+HK$120.980 More Pricing... | ITE | DIP | 2:1 | 1.5W | 1 Output | 12V | 125mA | - | - | - | 500V | 5V | Fixed, Adjustable | 16.51mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+HK$261.110 5+HK$255.640 10+HK$248.080 50+HK$236.640 100+HK$231.910 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | - | 500V | 12V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | ||||||
Each | 1+HK$158.160 5+HK$156.230 10+HK$151.570 50+HK$144.630 100+HK$141.740 More Pricing... | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | ||||||
Each | 1+HK$201.500 5+HK$199.850 10+HK$199.750 50+HK$192.290 100+HK$189.160 More Pricing... | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 36V | TEL 8WI Series | ||||||
Each | 1+HK$264.730 5+HK$256.830 10+HK$248.940 50+HK$238.310 100+HK$233.550 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 5V | Fixed, Adjustable | 35.56mm | 8.5mm | 22.6mm | 4.5V | 9V | CC-E Series | ||||||
Each | 1+HK$146.620 5+HK$143.890 10+HK$138.930 50+HK$133.620 100+HK$132.690 More Pricing... | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 500V | 12V | Fixed, Adjustable | 22.86mm | 8.5mm | 16.6mm | 9V | 18V | CC-E Series | ||||||