0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
8727694

RoHS

Each
1+HK$46.460
5+HK$45.090
10+HK$43.690
50+HK$41.850
100+HK$39.090
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1436123

RoHS

Each
1+HK$70.900
5+HK$68.780
10+HK$66.650
50+HK$63.860
100+HK$59.700
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
8727783

RoHS

Each
1+HK$47.020
10+HK$44.200
25+HK$42.320
50+HK$40.910
100+HK$39.500
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IE Series
8727848

RoHS

Each
1+HK$46.120
10+HK$43.350
25+HK$41.510
50+HK$40.130
100+HK$38.740
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
1859045

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
1859050

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
3.3V
75.7mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1859046

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
1859052

RoHS

Each
40+HK$48.620
100+HK$45.870
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1436121

RoHS

Each
1+HK$71.420
5+HK$69.280
10+HK$67.140
50+HK$63.860
100+HK$61.950
More Pricing...
ITE
SIP
1:1
1W
1 Output
24V
42mA
Unregulated
3kV
3.3V
Fixed
6.1mm
9.8mm
11.68mm
2.97V
3.63V
IE Series
1859054

RoHS

Each
1+HK$49.940
5+HK$48.400
10+HK$46.940
50+HK$44.970
100+HK$41.990
More Pricing...
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1436129

RoHS

Each
1+HK$70.920
5+HK$68.800
10+HK$66.670
50+HK$63.880
100+HK$59.720
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IE Series
1859051

RoHS

Each
1+HK$49.980
5+HK$48.450
10+HK$47.010
50+HK$45.060
100+HK$42.090
More Pricing...
ITE
SIP
1:1
250mW
1 Output
5V
50mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1859047

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
8727821

RoHS

Each
1+HK$47.020
5+HK$45.660
10+HK$44.200
50+HK$42.320
100+HK$39.500
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
1859049

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
24V
10.41mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
8727732

RoHS

Each
1+HK$47.040
10+HK$44.240
25+HK$42.380
50+HK$40.980
100+HK$39.570
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
8727805

RoHS

Each
1+HK$46.140
10+HK$43.400
25+HK$41.570
50+HK$40.200
100+HK$38.820
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
1kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
1436115

RoHS

Each
1+HK$70.900
5+HK$68.780
10+HK$66.650
50+HK$63.860
100+HK$59.700
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
3.3V
Fixed
6.1mm
9.8mm
11.68mm
2.97V
3.63V
IE Series
2822823

RoHS

Each
1+HK$134.020
5+HK$130.100
10+HK$126.180
50+HK$122.260
100+HK$119.820
More Pricing...
Medical
SIP
1:1
1W
1 Output
12V
167mA
Unregulated
6.4kV
12V
Fixed
12.5mm
9.8mm
19.5mm
10.8V
13.2V
RxxPxx Series
8727775

RoHS

Each
1+HK$47.040
10+HK$44.240
25+HK$42.380
50+HK$40.980
100+HK$39.570
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IE Series
1859053

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
15V
16.67mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1436117

RoHS

Each
1+HK$71.420
5+HK$69.280
10+HK$67.140
50+HK$64.310
100+HK$62.180
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
3kV
3.3V
Fixed
6.1mm
9.8mm
11.68mm
2.97V
3.63V
IE Series
2079700

RoHS

Each
1+HK$52.330
3+HK$44.400
5+HK$39.540
15+HK$37.210
25+HK$36.680
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IE
2079692

RoHS

Each
1+HK$56.030
3+HK$43.870
5+HK$39.110
15+HK$36.680
25+HK$34.360
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE
1436139

RoHS

Each
1+HK$76.050
5+HK$73.420
10+HK$71.100
50+HK$68.350
100+HK$64.530
More Pricing...
ITE
SIP
1:1
1W
1 Output
15V
66mA
Unregulated
3kV
24V
Fixed
6.1mm
9.8mm
11.68mm
21.6V
26.4V
IE Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER