0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

800 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1337138

RoHS

Each
1+HK$365.970
5+HK$355.030
10+HK$344.090
50+HK$329.550
100+HK$323.010
ITE
DIP
2:1
6W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
2829546

RoHS

Each
1+HK$384.110
5+HK$288.070
10+HK$283.340
50+HK$272.800
100+HK$268.360
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 6 Series
2990110

RoHS

Each
1+HK$183.360
5+HK$177.930
10+HK$172.420
50+HK$165.200
100+HK$154.250
More Pricing...
Medical
SIP
2:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
12.5mm
26mm
9V
18V
IMM05 Series
1821530

RoHS

Each
1+HK$295.700
5+HK$286.870
10+HK$278.130
50+HK$266.410
100+HK$255.540
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
Regulated
1.6kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
JCM15 Series
2545396

RoHS

Each
1+HK$279.520
5+HK$271.210
10+HK$262.890
50+HK$253.700
100+HK$236.930
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
12V
Fixed
25.4mm
10.16mm
25.4mm
9V
18V
JSM10 Series
2829485

RoHS

Each
1+HK$409.490
5+HK$405.830
10+HK$402.160
50+HK$345.490
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
1637957

RoHS

Each
1+HK$752.080
5+HK$724.390
10+HK$707.270
50+HK$677.350
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
1.5kV
12V
Fixed
40.64mm
10.2mm
50.8mm
9V
18V
JCL30 Series
1637894

RoHS

Each
1+HK$288.130
5+HK$279.560
10+HK$272.970
50+HK$261.420
100+HK$244.150
ITE
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCG12 Series
1435397

RoHS

Each
1+HK$123.320
5+HK$110.990
10+HK$104.410
50+HK$97.010
100+HK$90.430
More Pricing...
ITE
SIP
2:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
IW Series
1637954

RoHS

Each
1+HK$661.080
5+HK$636.770
10+HK$621.670
50+HK$595.430
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
-
1.5kV
12V
Fixed
40.64mm
10.2mm
50.8mm
9V
18V
JCL30 Series
2065312

RoHS

Each
1+HK$207.650
5+HK$199.370
10+HK$193.830
50+HK$186.960
100+HK$174.650
More Pricing...
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
1738247

RoHS

Each
1+HK$374.620
5+HK$363.500
10+HK$352.300
50+HK$337.450
100+HK$315.210
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
Regulated
1.6kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JCK20 Series
2065187

RoHS

Each
1+HK$177.440
5+HK$172.180
10+HK$166.830
50+HK$159.780
100+HK$149.270
More Pricing...
ITE
DIP
2:1
4W
1 Output
5V
800mA
-
-
Regulated
1.6kV
12V
Fixed
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
1007033

RoHS

Each
1+HK$122.220
5+HK$117.680
10+HK$115.780
50+HK$111.450
100+HK$109.640
More Pricing...
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
Fixed
13.7mm
7.2mm
23.8mm
9V
18V
TEL 2 Series
2671534

RoHS

Each
1+HK$393.890
5+HK$382.180
10+HK$370.470
50+HK$354.860
100+HK$331.440
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
12V
Fixed
25.4mm
10.4mm
25.4mm
9V
18V
JCM30 Series
3534465

RoHS

Each
1+HK$464.930
5+HK$418.440
10+HK$396.140
Medical
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS20 Series
3260194

RoHS

Each
1+HK$364.660
5+HK$345.640
10+HK$326.610
50+HK$316.660
100+HK$311.550
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
4072111

RoHS

Each
1+HK$318.030
5+HK$309.540
10+HK$304.530
50+HK$286.480
100+HK$262.540
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
1205015

RoHS

Each
1+HK$270.730
5+HK$262.750
10+HK$254.770
50+HK$239.410
100+HK$228.380
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEN 8 Series
2422802

RoHS

Each
1+HK$192.160
5+HK$186.470
10+HK$180.700
50+HK$173.150
100+HK$161.690
More Pricing...
ITE
SIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
12V
Fixed
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
3262035

RoHS

Each
1+HK$135.800
5+HK$128.500
10+HK$123.120
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
2065336

RoHS

Each
1+HK$457.030
5+HK$443.440
10+HK$429.840
50+HK$411.720
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
12V
Fixed
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
2280035

RoHS

Each
1+HK$163.380
5+HK$157.290
10+HK$152.860
50+HK$143.370
100+HK$131.410
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1893744

RoHS

Each
1+HK$168.140
5+HK$165.630
10+HK$163.120
50+HK$158.110
100+HK$154.950
More Pricing...
Medical
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS3 Series
2679745

RoHS

Each
1+HK$225.770
5+HK$219.020
10+HK$212.180
50+HK$203.220
100+HK$189.630
ITE
SIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
1-25 of 800 items
of 32 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER