0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4335589

RoHS

Each
1+HK$688.260
5+HK$663.250
10+HK$638.270
50+HK$547.130
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9VDC
75VDC
THN 20UIR Series
4353650

RoHS

Each
1+HK$892.560
5+HK$859.270
10+HK$847.820
50+HK$825.450
ITE
Quarter Brick
-
600W
1 Output
28VDC
21.5A
-
-
-
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36VDC
75VDC
MPQ Series
4528614

RoHS

Each
1+HK$92.210
5+HK$90.420
10+HK$88.630
50+HK$86.840
100+HK$85.050
More Pricing...
ITE & Industrial
SIP
4:1
3W
1 Output
5VDC
600mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
4845883

RoHS

Each
1+HK$877.330
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18VDC
75VDC
TEN 30WI Series
4528619

RoHS

Each
1+HK$92.210
5+HK$90.420
10+HK$88.630
50+HK$86.840
100+HK$85.050
More Pricing...
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
4431475

RoHS

Each
1+HK$778.980
5+HK$749.970
10+HK$732.590
50+HK$632.450
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9VDC
75VDC
TEN 30UIR Series
4353647

RoHS

Each
1+HK$609.030
5+HK$586.370
10+HK$577.140
50+HK$551.920
ITE & Industrial
Sixteenth Brick
-
204W
1 Output
12VDC
17A
-
-
Regulated
2.25kV
-
Fixed
22.86mm
12.7mm
33.02mm
36VDC
75VDC
-
4335590

RoHS

Each
1+HK$633.090
5+HK$610.320
10+HK$587.520
50+HK$503.590
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9VDC
75VDC
THN 20UIR Series
4541448

RoHS

Each
1+HK$487.320
5+HK$472.810
10+HK$458.300
50+HK$439.040
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
5VDC
2A
-
-
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18VDC
75VDC
JMR10 Series
5114692

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
5114712

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
5114714

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12VDC
250mA
-12V
250mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
5114713

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5VDC
600mA
-5V
600mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
5114715

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
5114711

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
4528615

RoHS

Each
1+HK$92.210
5+HK$90.420
10+HK$88.630
50+HK$86.840
100+HK$85.050
More Pricing...
ITE & Industrial
SIP
4:1
3W
1 Output
12VDC
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
5114693

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12VDC
500mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
4528616

RoHS

Each
1+HK$92.210
5+HK$90.420
10+HK$88.630
50+HK$86.840
100+HK$85.050
More Pricing...
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
5114709

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
5114708

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
4528618

RoHS

Each
1+HK$92.490
5+HK$90.790
10+HK$89.080
50+HK$87.380
100+HK$85.670
More Pricing...
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
0
-12V
125mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
4541449

RoHS

Each
1+HK$487.320
5+HK$472.810
10+HK$458.300
50+HK$439.040
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12VDC
833mA
-
-
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18VDC
75VDC
JMR10 Series
4541451

RoHS

Each
1+HK$564.370
5+HK$547.560
10+HK$530.760
50+HK$508.450
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18VDC
75VDC
JMR10 Series
4541450

RoHS

Each
1+HK$564.370
5+HK$547.560
10+HK$530.760
50+HK$508.450
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12VDC
416mA
-12V
-416mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18VDC
75VDC
JMR10 Series
5114697

RoHS

Each
1+HK$108.830
5+HK$105.030
10+HK$103.410
50+HK$98.130
100+HK$95.830
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12VDC
250mA
-12V
250mA
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER