0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3678884

RoHS

Each
1+HK$261.990
5+HK$235.790
10+HK$221.820
50+HK$206.100
100+HK$193.060
-
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
3kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
DKMW15 Series
1205015

RoHS

Each
1+HK$257.810
5+HK$248.210
10+HK$244.190
50+HK$231.890
100+HK$221.210
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
TEN 8 Series
1205022

RoHS

Each
1+HK$265.880
5+HK$255.980
10+HK$251.830
50+HK$242.440
100+HK$238.490
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 8 Series
2080700

RoHS

Each
1+HK$392.920
5+HK$383.270
10+HK$371.140
50+HK$318.120
100+HK$313.190
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
THN 15WI Series
1205027

RoHS

Each
1+HK$265.370
5+HK$255.530
10+HK$251.380
50+HK$238.300
100+HK$218.410
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
32mm
36V
75V
TEN 8 Series
2363817

RoHS

Each
1+HK$200.570
5+HK$198.480
10+HK$196.380
50+HK$194.280
100+HK$191.120
More Pricing...
ITE
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TMR 6WI Series
1821541

RoHS

Each
1+HK$294.050
5+HK$285.250
10+HK$276.450
50+HK$275.570
100+HK$274.680
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
JCM15 Series
1859137

RoHS

Each
1+HK$263.450
5+HK$255.570
10+HK$247.600
50+HK$237.120
100+HK$221.270
ITE
DIP
4:1
8W
1 Output
5V
1.5A
-
-
Regulated
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
JTF08 Series
2849077

RoHS

Each
1+HK$251.370
5+HK$248.620
10+HK$244.590
50+HK$235.460
100+HK$231.620
Railway
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
3kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 6WIR Series
2729621

RoHS

Each
1+HK$262.160
5+HK$254.350
10+HK$246.550
50+HK$236.140
100+HK$220.540
ITE
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
JWE06 Series
5114699

RoHS

Each
1+HK$113.420
5+HK$102.080
10+HK$96.030
50+HK$89.230
100+HK$83.180
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9V
36V
REC6K-RW Series
5114708

RoHS

Each
1+HK$113.420
5+HK$102.080
10+HK$96.030
50+HK$89.230
100+HK$83.180
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18V
75V
REC6K-RW Series
5114681

RoHS

Each
1+HK$113.420
5+HK$102.080
10+HK$96.030
50+HK$89.230
100+HK$83.180
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC6K-AW Series
5114691

RoHS

Each
1+HK$113.420
5+HK$102.080
10+HK$96.030
50+HK$89.230
100+HK$83.180
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC6K-AW Series
4296001

RoHS

Each
1+HK$385.940
5+HK$377.830
10+HK$369.720
50+HK$361.600
100+HK$354.370
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW15 Series
4296161

RoHS

Each
1+HK$369.680
5+HK$354.040
10+HK$350.140
50+HK$337.060
100+HK$331.570
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
36V
76V
MGW15 Series
4296158

RoHS

Each
1+HK$377.640
5+HK$363.550
10+HK$357.690
50+HK$344.360
100+HK$311.320
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
MGW15 Series
4296155

RoHS

Each
1+HK$377.640
5+HK$363.550
10+HK$357.690
50+HK$344.360
100+HK$338.740
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
12V
Fixed
25.4mm
9.9mm
25.4mm
9V
18V
MGW15 Series
2475882

RoHS

Each
1+HK$196.710
5+HK$190.840
10+HK$184.890
50+HK$177.010
100+HK$165.270
More Pricing...
ITE
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.85mm
9V
36V
ITQ Series
2451588

RoHS

Each
1+HK$369.490
5+HK$351.900
10+HK$346.860
50+HK$341.820
100+HK$336.250
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
2484142

RoHS

Each
1+HK$614.740
5+HK$553.260
10+HK$520.480
50+HK$483.590
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
4kV
24V
Fixed, Adjustable
40.6mm
10.2mm
25.4mm
18V
36V
JHM15 Series
2849068

RoHS

Each
1+HK$260.990
5+HK$250.300
10+HK$247.180
50+HK$238.060
100+HK$234.110
Railway
SIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
1637846

RoHS

Each
1+HK$215.990
5+HK$209.530
10+HK$203.000
50+HK$194.360
100+HK$187.460
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ08 Series
1738208

RoHS

Each
1+HK$348.050
5+HK$337.560
10+HK$327.170
50+HK$313.250
100+HK$298.410
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
JTH15 Series
1738224

RoHS

Each
1+HK$291.620
5+HK$282.900
10+HK$274.100
50+HK$262.440
100+HK$250.040
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
1.6kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
JCK15 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER