0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2759666

RoHS

Each
1+HK$232.220
5+HK$225.380
10+HK$218.460
50+HK$216.790
100+HK$195.460
ITE
SIP
2:1
9W
1 Output
5V
1.6A
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
ICZ Series
1772187

RoHS

Each
1+HK$303.610
5+HK$303.590
10+HK$298.580
50+HK$287.430
100+HK$282.820
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
4296215

RoHS

Each
1+HK$278.890
5+HK$275.890
10+HK$272.890
50+HK$269.890
100+HK$265.500
ITE & Medical
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
4.2kV
48V
Fixed
9.5mm
12mm
26mm
18V
76V
MHFS6 Series
4296062

RoHS

Each
1+HK$166.980
5+HK$160.820
10+HK$158.210
50+HK$152.310
100+HK$149.830
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS6 Series
2725451

RoHS

Each
1+HK$210.630
5+HK$197.960
10+HK$195.830
50+HK$193.700
100+HK$190.550
More Pricing...
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
1.5kV
24V
Fixed
14mm
8.5mm
24.1mm
9V
36V
TEL 8WI Series
2725437

RoHS

Each
1+HK$195.100
5+HK$188.760
10+HK$185.710
50+HK$178.780
100+HK$175.870
More Pricing...
ITE
DIP
2:1
8W
1 Output
5V
1.6A
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 8 Series
1772195

RoHS

Each
1+HK$310.250
5+HK$305.710
10+HK$304.530
50+HK$286.480
100+HK$262.540
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 8WI Series
2319769

RoHS

Each
1+HK$381.830
5+HK$370.450
10+HK$359.080
50+HK$343.980
100+HK$321.240
ITE
DIP
2:1
10W
1 Output
5V
1.6A
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA10 Series
2729581

RoHS

Each
1+HK$216.170
5+HK$209.720
10+HK$203.350
50+HK$194.780
100+HK$181.890
ITE
SIP
4:1
9W
1 Output
5V
1.6A
Regulated
1.5kV
48V
Fixed
9.6mm
11.2mm
21.9mm
18V
75V
ITZ Series
3253297

RoHS

Each
1+HK$154.120
5+HK$138.710
10+HK$130.490
50+HK$121.240
100+HK$114.660
-
SIP
2:1
9W
1 Output
5V
1.6A
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
4349510

RoHS

Each
1+HK$180.220
5+HK$171.930
10+HK$171.590
50+HK$171.250
100+HK$170.260
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.6A
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4349483

RoHS

Each
1+HK$187.150
5+HK$184.220
10+HK$180.850
50+HK$177.840
100+HK$174.900
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.6A
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
4916837

RoHS

Each
1+HK$191.450
5+HK$186.260
10+HK$183.220
50+HK$176.370
100+HK$174.000
More Pricing...
ITE & Industrial
-
4:1
8W
1 Output
5V
1.6A
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 8WI Series
4730247

RoHS

Each
1+HK$165.950
5+HK$149.360
10+HK$140.510
50+HK$130.550
100+HK$122.020
Industrial
DIP
2:1
8W
1 Output
5V
1.6A
Regulated
1.5kV
-
Adjustable
20.3mm
12.2mm
31.8mm
18V
36V
SCW08 Series
4771662
Each
1+HK$151.490
5+HK$139.190
10+HK$134.230
50+HK$131.550
100+HK$128.870
More Pricing...
ITE & Industrial
DIP
8:1
8W
1 Output
5V
1.6A
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
SCW08W8 Series
4916851

RoHS

Each
1+HK$191.450
5+HK$186.260
10+HK$183.220
50+HK$176.370
100+HK$174.000
More Pricing...
ITE & Industrial
-
4:1
8W
1 Output
5V
1.6A
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
4916845

RoHS

Each
1+HK$191.450
5+HK$186.260
10+HK$183.220
50+HK$176.370
100+HK$174.000
More Pricing...
ITE & Industrial
-
4:1
8W
1 Output
5V
1.6A
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
4295926

RoHS

Each
1+HK$216.290
5+HK$212.100
10+HK$208.690
50+HK$200.900
100+HK$197.570
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS6 Series
4296070

RoHS

Each
1+HK$178.440
5+HK$171.780
10+HK$169.340
50+HK$164.720
100+HK$159.120
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS6 Series
4296066

RoHS

Each
1+HK$190.140
5+HK$183.080
10+HK$171.020
50+HK$163.660
100+HK$160.390
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS6 Series
4296056

RoHS

Each
1+HK$186.030
5+HK$175.830
10+HK$173.240
50+HK$170.650
100+HK$170.550
More Pricing...
ITE
SIP
4:1
5.28W
1 Output
3.3V
1.6A
-
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS6 Series
2579472

RoHS

Each
1+HK$349.910
5+HK$333.570
10+HK$328.320
50+HK$323.070
100+HK$296.140
ITE
SIP
4:1
9W
1 Output
5V
1.6A
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
3253291

RoHS

Each
1+HK$154.120
5+HK$138.710
10+HK$130.490
50+HK$121.240
100+HK$114.660
-
SIP
2:1
9W
1 Output
5V
1.6A
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
1893654

RoHS

Each
1+HK$447.800
5+HK$415.730
10+HK$415.650
50+HK$407.340
ITE
DIP
4:1
8W
1 Output
5V
1.6A
Regulated
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
40V
RP08-AW Series
2319761

RoHS

Each
1+HK$381.630
5+HK$370.170
10+HK$358.720
50+HK$354.450
100+HK$347.370
ITE
DIP
2:1
10W
1 Output
5V
1.6A
Regulated
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA10 Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER