Isolated Through Hole DC / DC Converters :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Output Current - Output 1
=115mA
1
(1)
(1)
(3)
(1)
(2)
(9)
(3)
(2)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(4)
Output Voltage - Output 2
(4)
Output Current - Output 2
(4)
Output Regulation
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$364.660 5+HK$345.640 10+HK$326.610 50+HK$316.660 100+HK$311.550 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | ||||||
Each | 1+HK$365.810 5+HK$352.190 10+HK$346.320 50+HK$333.320 100+HK$327.940 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | ||||||
Each | 1+HK$383.850 5+HK$363.830 10+HK$343.800 50+HK$333.320 100+HK$327.940 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | ||||||
Each | 1+HK$365.810 5+HK$352.190 10+HK$346.320 50+HK$333.320 100+HK$327.940 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | ||||||