0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3369570

RoHS

Each
1+HK$539.580
5+HK$519.500
10+HK$511.070
50+HK$440.950
ITE
DIP
2:1
40W
1 Output
3.3V
12.2A
1.6kV
12V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40E Series
3369597

RoHS

Each
1+HK$616.460
5+HK$593.510
10+HK$583.860
50+HK$562.040
ITE
DIP
4:1
40W
1 Output
3.3V
12.2A
1.6kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3369579

RoHS

Each
1+HK$539.580
5+HK$519.500
10+HK$511.070
50+HK$440.950
ITE
DIP
2:1
40W
1 Output
3.3V
12.2A
1.6kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
3369606

RoHS

Each
1+HK$621.000
5+HK$597.880
10+HK$588.160
50+HK$566.170
ITE
DIP
4:1
40W
1 Output
3.3V
12.2A
1.6kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3369588

RoHS

Each
1+HK$544.570
5+HK$525.660
10+HK$510.720
50+HK$437.740
ITE
DIP
2:1
40W
1 Output
3.3V
12.2A
1.6kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER