0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3869041

RoHS

Each
1+HK$1,369.680
5+HK$1,349.240
10+HK$1,327.300
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
4295805

RoHS

Each
1+HK$380.430
5+HK$362.740
10+HK$356.840
50+HK$350.170
100+HK$344.440
ITE
DIP
-
60W
1 Output
5V
12A
-
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
1284255

RoHS

Each
1+HK$929.530
5+HK$894.860
10+HK$880.310
50+HK$847.380
ITE
DIP
2:1
60W
1 Output
5V
12A
-
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
2451634

RoHS

Each
1+HK$1,009.830
5+HK$970.900
10+HK$964.170
50+HK$957.430
ITE
DIP
4:1
60W
1 Output
5V
12A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
4349466

RoHS

Each
1+HK$1,169.760
5+HK$1,146.370
10+HK$1,122.970
ITE & Industrial
DIP
4:1
60W
1 Output
5V
12A
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD60W Series
2280099

RoHS

Each
1+HK$2,018.380
5+HK$1,943.120
10+HK$1,885.540
Railway
Module
4:1
144W
1 Output
12V
12A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2467046

RoHS

Each
1+HK$821.300
5+HK$818.390
10+HK$793.090
50+HK$759.360
ITE
Quarter Brick
4:1
75W
1 Output
5V
12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
2467055

RoHS

Each
1+HK$834.850
5+HK$810.020
10+HK$785.190
50+HK$752.080
ITE
Quarter Brick
4:1
75W
1 Output
3.3V
12A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB75 Series
2467051

RoHS

Each
1+HK$851.560
5+HK$826.260
10+HK$800.960
50+HK$767.230
ITE
Quarter Brick
4:1
75W
1 Output
5V
12A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB75 Series
2467050

RoHS

Each
1+HK$851.560
5+HK$826.190
10+HK$800.890
50+HK$767.150
ITE
Quarter Brick
4:1
75W
1 Output
3.3V
12A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB75 Series
3533065

RoHS

Each
1+HK$1,172.740
5+HK$1,129.590
10+HK$1,110.690
Railway
DIP
4:1
60W
1 Output
5V
12A
-
3kV
48V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
3533073

RoHS

Each
1+HK$1,191.340
5+HK$1,146.930
10+HK$1,128.280
Railway
DIP
4:1
60W
1 Output
5V
12A
-
3kV
110V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
3533056

RoHS

Each
1+HK$1,100.880
5+HK$1,097.140
10+HK$1,067.410
50+HK$926.570
Railway
DIP
4:1
60W
1 Output
5V
12A
-
3kV
24V
Fixed, Adjustable
40.7mm
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
3518009

RoHS

Each
1+HK$1,222.200
5+HK$1,176.620
10+HK$1,157.550
Railway
Quarter Brick
8:1
60W
1 Output
5V
12A
-
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
TEP 60UIR Series
3518015

RoHS

Each
1+HK$1,309.990
5+HK$1,309.950
10+HK$1,309.910
Railway
Quarter Brick
12:1
60W
1 Output
5V
12A
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
14V
160V
TEP 60UIR Series
3869033

RoHS

Each
1+HK$1,306.010
5+HK$1,271.400
10+HK$1,236.900
Medical
DIP
4:1
60W
1 Output
5.1VDC
12A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
4235740

RoHS

Each
1+HK$1,628.340
5+HK$1,588.690
10+HK$1,549.030
ITE & Medical
DIP
4:1
60W
1 Output
5V
12A
Regulated
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
REM60-W Series
5131452

RoHS

Each
1+HK$1,194.170
5+HK$1,158.680
10+HK$1,118.700
ITE & Medical
Quarter Brick
4:1
60W
1 Output
5V
12A
Regulated
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
QAM60T Series
1516398

RoHS

Each
1+HK$402.360
5+HK$372.120
10+HK$358.160
25+HK$323.340
90+HK$300.970
More Pricing...
ITE
DIP
2:1
60W
1 Output
5V
12A
-
1.5kV
48V
Fixed
22.9mm
8.8mm
33mm
36V
75V
ALD Series
4149780

RoHS

Each
1+HK$421.090
5+HK$408.770
10+HK$401.540
50+HK$391.610
100+HK$387.700
ITE
DIP
4:1
60W
1 Output
5V
12A
Regulated
1.5kV
24V
Fixed, Adjustable
25.4mm
11.8mm
50.8mm
9V
36V
PQC60 Series
4149781

RoHS

Each
1+HK$436.970
5+HK$424.190
10+HK$416.680
50+HK$406.380
100+HK$402.320
ITE
DIP
4:1
60W
1 Output
5V
12A
Regulated
1.5kV
24V
Fixed, Adjustable
26.2mm
16.5mm
51.4mm
9V
36V
PQC60 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER