0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4849951

RoHS

Each
1+HK$811.070
5+HK$780.900
10+HK$768.160
50+HK$729.200
ITE & Industrial
Quarter Brick, DIP
-
700W
1 Output
50VDC
14A
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36V
75V
MPQ Series
4295892

RoHS

Each
1+HK$937.800
5+HK$902.840
10+HK$888.160
50+HK$870.400
ITE
DIP
-
392W
1 Output
28V
14A
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
1284254

RoHS

Each
1+HK$939.960
5+HK$893.730
10+HK$847.490
50+HK$815.760
ITE
DIP
2:1
60W
1 Output
3.3V
14A
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 60 Series
4295893

RoHS

Each
1+HK$1,257.250
5+HK$1,202.670
10+HK$1,014.520
50+HK$983.670
ITE
DIP
-
392W
1 Output
28V
14A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER