0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349537

RoHS

Each
1+HK$272.670
5+HK$257.240
10+HK$254.140
50+HK$254.060
100+HK$250.200
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
36V
CCG10 Series
4296088

RoHS

Each
1+HK$255.980
5+HK$251.040
10+HK$244.040
50+HK$225.230
100+HK$222.840
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4295934

RoHS

Each
1+HK$285.120
5+HK$274.490
10+HK$270.030
50+HK$259.950
100+HK$255.720
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS10 Series
4295930

RoHS

Each
1+HK$289.870
5+HK$272.470
10+HK$271.520
50+HK$270.570
100+HK$269.620
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
4349524

RoHS

Each
1+HK$287.340
5+HK$282.230
10+HK$272.080
50+HK$270.150
100+HK$262.280
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
4349550

RoHS

Each
1+HK$264.790
5+HK$257.240
10+HK$254.560
50+HK$254.470
100+HK$250.700
ITE & Industrial
DIP
4:1
10W
1 Output
3.3V
2.6A
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
4296079

RoHS

Each
1+HK$247.970
5+HK$238.780
10+HK$234.910
50+HK$226.140
100+HK$222.450
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
4296083

RoHS

Each
1+HK$236.650
5+HK$224.580
10+HK$223.870
50+HK$223.160
100+HK$222.450
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS10 Series
4296075

RoHS

Each
1+HK$247.970
5+HK$238.780
10+HK$234.910
50+HK$226.140
100+HK$222.450
More Pricing...
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS10 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER