0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1859052

RoHS

Each
40+HK$48.620
100+HK$45.870
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
12V
Fixed
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1859047

RoHS

Each
1+HK$49.940
5+HK$48.410
10+HK$46.970
50+HK$45.020
100+HK$42.050
More Pricing...
ITE
SIP
1:1
250mW
1 Output
12V
20.83mA
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IK Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER