0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2319842

RoHS

Each
1+HK$49.810
5+HK$48.300
10+HK$46.790
50+HK$44.860
100+HK$41.850
More Pricing...
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
2319847

RoHS

Each
1+HK$49.810
5+HK$48.300
10+HK$46.790
50+HK$44.860
100+HK$41.850
More Pricing...
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
2319853

RoHS

Each
1+HK$49.030
5+HK$47.540
10+HK$46.060
50+HK$44.160
100+HK$41.180
More Pricing...
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
4734558

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
MPA-NP
4734598

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPE-NPH3
4734565

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
4734553

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
MPA-NP
4734591

RoHS

Each
1+HK$21.020
15+HK$19.770
50+HK$19.050
150+HK$18.630
250+HK$18.220
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
MPE-NPH3
1793302

RoHS

Each
1+HK$57.210
5+HK$57.150
10+HK$57.090
50+HK$52.530
100+HK$52.120
More Pricing...
Medical
SIP
1:1
250mW
1 Output
12V
21mA
-
-
Unregulated
1kV
12V
Fixed
6mm
10mm
11.5mm
10.8V
13.2V
RM Series
5137411

RoHS

Each
1+HK$52.050
5+HK$50.140
10+HK$48.810
50+HK$46.850
100+HK$45.160
More Pricing...
ITE & Industrial
SIP
8:1
1W
2 Output
24V
21mA
-24V
21mA
-
3kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
VTX-315-001 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER