Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Output Current - Output 1
=223mA
1
(1)
(1)
(3)
(1)
(2)
(10)
(3)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
Output Power Max
(6)
No. of Outputs
(6)
Output Voltage - Output 1
(6)
Output Regulation
(6)
Isolation Voltage
(3)
(3)
Input Voltage DC Nom
(2)
(2)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$83.280 5+HK$80.200 10+HK$78.920 50+HK$75.920 100+HK$74.730 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+HK$80.970 5+HK$76.900 10+HK$72.820 50+HK$68.740 100+HK$67.370 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||
Each | 1+HK$89.010 5+HK$85.670 10+HK$84.300 50+HK$81.040 100+HK$79.770 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+HK$87.960 5+HK$84.670 10+HK$83.270 50+HK$77.070 100+HK$75.530 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | ||||||
Each | 1+HK$83.280 5+HK$80.200 10+HK$78.920 50+HK$75.920 100+HK$74.730 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | ||||||
Each | 1+HK$89.010 5+HK$85.670 10+HK$84.300 50+HK$81.040 100+HK$79.770 More Pricing... | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | ||||||