Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Output Current - Output 1
=26.5A
1
(1)
(1)
(3)
(1)
(2)
(9)
(3)
(2)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
No. of Outputs
(6)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Product Range
(6)
Output Power Max
(2)
(4)
Output Voltage - Output 1
(2)
(4)
Input Voltage DC Nom
(4)
(2)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$889.950 5+HK$856.730 10+HK$842.850 50+HK$811.260 | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+HK$977.370 5+HK$957.830 10+HK$938.280 50+HK$918.740 | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||||
Each | 1+HK$973.470 5+HK$972.320 10+HK$971.160 50+HK$959.610 | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+HK$998.510 5+HK$964.900 10+HK$924.740 50+HK$916.870 | ITE | DIP | 397.5W | 1 Output | 15V | 26.5A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||||
Each | 1+HK$911.270 5+HK$874.860 10+HK$838.450 50+HK$821.690 | ITE | DIP | 318W | 1 Output | 12V | 26.5A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||||
Each | 1+HK$1,090.920 5+HK$1,051.260 10+HK$1,026.970 50+HK$991.160 | ITE | DIP | 318W | 1 Output | 12V | 26.5A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||||