0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2280071

RoHS

Each
1+HK$550.330
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
3369590

RoHS

Each
1+HK$524.900
5+HK$505.330
10+HK$497.120
50+HK$478.540
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3369599

RoHS

Each
1+HK$597.450
5+HK$580.960
10+HK$564.440
50+HK$483.810
ITE
DIP
4:1
40W
1 Output
12V
3.333A
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3369573

RoHS

Each
1+HK$521.500
5+HK$507.240
10+HK$492.990
50+HK$474.570
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
12V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40E Series
4292179

RoHS

Each
1+HK$692.460
5+HK$690.060
10+HK$678.830
50+HK$678.780
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
12V
3.333A
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
4692722

RoHS

Each
1+HK$421.040
5+HK$378.940
10+HK$356.480
50+HK$335.550
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
Regulated
2kV
48V
Fixed
25.4mm
10mm
25.4mm
18V
75V
SKMW40 Series
4692715

RoHS

Each
1+HK$421.040
5+HK$378.940
10+HK$356.480
50+HK$335.550
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
SKMW40 Series
4349470

RoHS

Each
1+HK$687.670
5+HK$673.920
10+HK$660.170
50+HK$646.410
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD40W Series
3534524

RoHS

Each
1+HK$419.320
5+HK$377.390
10+HK$355.030
50+HK$329.870
100+HK$311.350
Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
3kV
110V
Fixed, Adjustable
25.4mm
10.5mm
50.8mm
40V
160V
RSDW40 Series
2280221

RoHS

Each
1+HK$771.200
5+HK$742.470
10+HK$730.410
50+HK$703.090
ITE
DIP
2:1
50W
1 Output
15V
3.333A
-
1.5kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
36V
TEN 50 Series
3369608

RoHS

Each
1+HK$597.450
5+HK$580.960
10+HK$564.440
50+HK$483.810
ITE
DIP
4:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3369581

RoHS

Each
1+HK$521.500
5+HK$507.240
10+HK$492.990
50+HK$474.570
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
2280079

RoHS

Each
1+HK$852.920
5+HK$845.020
10+HK$837.110
50+HK$808.470
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIR Series
4155320

RoHS

Each
1+HK$801.350
5+HK$797.820
10+HK$794.280
50+HK$762.580
ITE & Railway
DIP
-
40W
1 Output
12V
3.333A
Regulated
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36V
160V
RPA40-FR Series
2846823

RoHS

Each
1+HK$966.710
5+HK$954.650
10+HK$902.000
50+HK$898.400
ITE
Module
4:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
Fixed
50.8mm
10.16mm
50.8mm
18V
75V
PXF Series
1893721

RoHS

Each
1+HK$1,172.200
5+HK$1,115.270
10+HK$1,105.560
ITE
DIP
2:1
40W
1 Output
12V
3.333A
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
RP40-G Series
3595305

RoHS

Each
1+HK$298.470
5+HK$289.490
10+HK$284.600
50+HK$277.110
100+HK$275.210
ITE
DIP
4:1
30W
1 Output
9V
3.333A
Regulated
-
24V
Fixed, Adjustable
25.4mm
-
50.8mm
9V
36V
PYBE30 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER