0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

68 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829485

RoHS

Each
1+HK$409.490
5+HK$405.830
10+HK$402.160
50+HK$345.490
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 10 Series
4541441

RoHS

Each
1+HK$564.510
5+HK$547.700
10+HK$530.900
50+HK$508.590
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5VDC
18V
JMR10 Series
2813171

RoHS

Each
1+HK$263.660
5+HK$253.860
10+HK$249.460
50+HK$233.820
100+HK$214.330
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THD 10WIN Series
2414287

RoHS

Each
1+HK$502.510
5+HK$501.360
10+HK$500.210
50+HK$499.050
Medical
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
THM 10WI Series
2849034

RoHS

Each
1+HK$487.290
5+HK$484.550
10+HK$481.820
50+HK$471.990
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
2929749

RoHS

Each
1+HK$246.880
5+HK$240.310
10+HK$233.720
50+HK$225.830
100+HK$221.200
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
3260039

RoHS

Each
1+HK$241.680
5+HK$241.620
10+HK$237.700
50+HK$228.830
100+HK$225.100
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
Fixed
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
3869014

RoHS

Each
1+HK$374.640
5+HK$367.090
10+HK$357.120
50+HK$343.790
100+HK$338.190
ITE & Railway
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
3869017

RoHS

Each
1+HK$381.870
5+HK$374.210
10+HK$364.080
50+HK$350.500
100+HK$344.730
ITE & Railway
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
4141443

RoHS

Each
1+HK$498.910
5+HK$480.330
10+HK$471.480
50+HK$449.340
ITE & Railway
DIP
18:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4541446

RoHS

Each
1+HK$564.510
5+HK$547.700
10+HK$530.900
50+HK$508.590
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
4840893

RoHS

Each
1+HK$222.320
5+HK$216.290
10+HK$212.760
50+HK$204.820
100+HK$202.060
More Pricing...
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
4840880

RoHS

Each
1+HK$222.320
5+HK$216.290
10+HK$212.760
50+HK$204.820
100+HK$202.060
More Pricing...
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5VDC
18V
TMR 10WI Series
4840887

RoHS

Each
1+HK$222.320
5+HK$216.290
10+HK$212.760
50+HK$204.820
100+HK$202.060
More Pricing...
ITE & Industrial
SIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
4840892

RoHS

Each
1+HK$207.120
5+HK$201.500
10+HK$198.210
50+HK$190.810
100+HK$188.240
More Pricing...
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 10WI Series
4840886

RoHS

Each
1+HK$207.410
5+HK$201.780
10+HK$198.490
50+HK$191.080
100+HK$188.500
More Pricing...
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 10WI Series
4840879

RoHS

Each
1+HK$207.120
5+HK$201.500
10+HK$198.210
50+HK$190.810
100+HK$188.240
More Pricing...
ITE & Industrial
SIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5VDC
18V
TMR 10WI Series
3652756

RoHS

Each
1+HK$149.890
ITE
DIP
4:1
10W
1 Output
24V
416mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
10.8mm
32mm
9V
36V
MPRB-ZP
3262101

RoHS

Each
1+HK$566.530
5+HK$559.870
10+HK$540.460
50+HK$533.880
100+HK$523.360
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
PXD10 Series
2929761

RoHS

Each
1+HK$484.890
5+HK$483.730
10+HK$478.230
50+HK$460.360
ITE
DIP
4:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
48V
Fixed, Adjustable
20mm
10.2mm
32mm
18V
75V
TVN 5WI Series
1435517

RoHS

Each
1+HK$222.790
5+HK$215.350
10+HK$209.560
50+HK$200.730
100+HK$189.080
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCH10 Series
2929750

RoHS

Each
1+HK$261.430
5+HK$255.790
10+HK$251.630
50+HK$242.240
100+HK$238.300
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
2545394

RoHS

Each
1+HK$295.760
5+HK$286.950
10+HK$276.130
50+HK$266.350
100+HK$248.740
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
1.5kV
12V
Fixed
25.4mm
10.16mm
25.4mm
9V
18V
JSM10 Series
2929757

RoHS

Each
1+HK$263.770
5+HK$253.920
10+HK$249.800
50+HK$240.470
100+HK$236.560
ITE
DIP
4:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
TEL 10WI Series
2990117

RoHS

Each
1+HK$183.360
5+HK$177.930
10+HK$172.420
50+HK$165.200
100+HK$154.250
More Pricing...
Medical
SIP
2:1
5W
1 Output
12V
416mA
-
-
Regulated
1.5kV
24V
Fixed
9.3mm
12.5mm
26mm
18V
36V
IMM05 Series
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER