0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1435488

RoHS

Each
1+HK$262.670
5+HK$254.780
10+HK$246.890
50+HK$236.810
100+HK$224.340
ITE
DIP
4:1
5W
1 Output
12V
470mA
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JTB05 Series
3265767

RoHS

Each
1+HK$301.580
5+HK$283.560
10+HK$277.890
50+HK$272.220
100+HK$266.550
More Pricing...
ITE
DIP
4:1
5.64W
1 Output
12V
470mA
1.6kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC05 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER