0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3261986

RoHS

Each
1+HK$141.500
5+HK$138.840
10+HK$92.200
50+HK$88.230
100+HK$86.470
More Pricing...
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
48V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
36V
76V
CC-E Series
3261961

RoHS

Each
1+HK$97.290
5+HK$95.310
10+HK$93.400
50+HK$89.630
100+HK$87.840
More Pricing...
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
5V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
4.5V
9V
CC-E Series
3261970

RoHS

Each
1+HK$91.230
5+HK$89.030
10+HK$86.820
50+HK$77.580
100+HK$76.030
More Pricing...
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
12V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
9V
18V
CC-E Series
3261977

RoHS

Each
1+HK$97.290
5+HK$95.190
10+HK$92.380
50+HK$88.170
100+HK$86.410
More Pricing...
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
500V
24V
Fixed, Adjustable
16.51mm
8.5mm
16.6mm
18V
36V
CC-E Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER