0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3369586

RoHS

Each
1+HK$540.600
5+HK$525.660
10+HK$510.720
50+HK$437.740
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40E Series
2440459

RoHS

Each
1+HK$1,013.980
5+HK$955.260
10+HK$928.890
50+HK$902.510
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
Regulated
1.6kV
24V
Fixed
51.3mm
10.2mm
51.3mm
9V
36V
RP40-GW Series
3369594

RoHS

Each
1+HK$539.580
5+HK$519.500
10+HK$511.070
50+HK$440.950
ITE
DIP
2:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3369604

RoHS

Each
1+HK$619.770
5+HK$602.260
10+HK$584.720
50+HK$562.740
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIE Series
3369612

RoHS

Each
1+HK$624.330
5+HK$597.880
10+HK$588.160
50+HK$566.170
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3869032

RoHS

Each
1+HK$737.260
5+HK$733.380
10+HK$729.490
50+HK$714.910
ITE & Railway
DIP
4:1
40W
2 Output
15V
1.333A
-15V
1.333A
-
3kV
110V
Fixed
25.4mm
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER