0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3795422

RoHS

Each
1+HK$607.740
5+HK$585.140
10+HK$575.640
50+HK$554.120
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40N Series
1861022

RoHS

Each
1+HK$652.280
5+HK$632.710
10+HK$613.130
50+HK$587.050
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
18V
36V
JCK40 Series
3911086

RoHS

Each
1+HK$775.650
5+HK$767.250
10+HK$758.850
50+HK$750.450
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
2725481

RoHS

Each
1+HK$639.720
5+HK$615.930
10+HK$605.930
50+HK$583.280
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40N Series
2725422

RoHS

Each
1+HK$749.360
5+HK$721.470
10+HK$709.050
50+HK$682.580
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIN Series
2725474

RoHS

Each
1+HK$639.720
5+HK$615.930
10+HK$605.930
50+HK$583.280
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
TEN 40N Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER