0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829749

RoHS

Each
1+HK$112.680
5+HK$110.890
10+HK$104.370
50+HK$102.290
100+HK$100.200
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
2536120

RoHS

Each
1+HK$58.670
5+HK$56.950
10+HK$56.570
50+HK$56.180
100+HK$55.800
More Pricing...
ITE
SIP
1:1
1W
2 Output
9V
112mA
-9V
112mA
Unregulated
3kV
24V
Fixed
19.5mm
9.5mm
6mm
21.6V
26.4V
IV Series
2829719

RoHS

Each
1+HK$111.860
5+HK$107.740
10+HK$103.630
50+HK$99.810
100+HK$98.200
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2829739

RoHS

Each
1+HK$112.680
5+HK$108.140
10+HK$103.600
50+HK$100.540
100+HK$98.920
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
2829729

RoHS

Each
1+HK$109.400
5+HK$105.030
10+HK$103.600
50+HK$99.740
100+HK$98.120
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER