0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1205021

RoHS

Each
1+HK$282.030
5+HK$273.640
10+HK$269.200
50+HK$259.150
100+HK$254.930
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 8 Series
1637860

RoHS

Each
1+HK$239.810
5+HK$232.620
10+HK$225.450
50+HK$215.870
100+HK$201.420
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCJ08 Series
4916850

RoHS

Each
1+HK$197.570
5+HK$192.210
10+HK$189.080
50+HK$182.020
100+HK$179.560
More Pricing...
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
Fixed
12mm
9.6mm
21.8mm
9V
36V
TMR 8WI Series
4916857

RoHS

Each
1+HK$197.570
5+HK$192.210
10+HK$189.080
50+HK$182.020
100+HK$179.560
More Pricing...
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
Fixed
12mm
9.6mm
21.8mm
18V
75V
TMR 8WI Series
4916844

RoHS

Each
1+HK$197.570
5+HK$192.210
10+HK$189.080
50+HK$182.020
100+HK$179.560
More Pricing...
ITE & Industrial
-
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
Fixed
12mm
9.6mm
21.8mm
4.5V
18V
TMR 8WI Series
2725435

RoHS

Each
1+HK$198.820
5+HK$191.960
10+HK$188.850
50+HK$181.790
100+HK$178.830
More Pricing...
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
Fixed
14mm
8.5mm
24.1mm
9V
18V
TEL 8 Series
1859150

RoHS

Each
1+HK$280.280
5+HK$271.910
10+HK$261.710
50+HK$252.420
100+HK$235.750
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF08 Series
1637853

RoHS

Each
1+HK$237.260
5+HK$230.250
10+HK$221.540
50+HK$217.860
100+HK$210.080
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
JCJ08 Series
2630588

RoHS

Each
1+HK$405.870
5+HK$393.810
10+HK$378.910
50+HK$365.610
100+HK$341.490
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
13V
70V
RDD Series
2725463

RoHS

Each
1+HK$229.120
5+HK$222.190
10+HK$215.250
50+HK$202.360
100+HK$185.520
More Pricing...
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
48V
Fixed
14mm
8.5mm
24.1mm
18V
75V
TEL 8WI Series
2729630

RoHS

Each
1+HK$274.770
5+HK$266.630
10+HK$258.390
50+HK$247.530
100+HK$231.230
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
JWE08 Series
2729637

RoHS

Each
1+HK$274.770
5+HK$266.630
10+HK$258.390
50+HK$247.530
100+HK$231.230
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER