0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1205024

RoHS

Each
1+HK$275.210
5+HK$265.000
10+HK$261.130
50+HK$251.380
100+HK$247.290
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 8 Series
1772190

RoHS

Each
1+HK$336.420
5+HK$323.890
10+HK$318.640
50+HK$306.740
100+HK$301.740
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
1772198

RoHS

Each
1+HK$327.490
5+HK$320.240
10+HK$318.650
50+HK$306.750
100+HK$301.750
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
Fixed
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
2579500

RoHS

Each
1+HK$369.820
5+HK$360.040
10+HK$350.260
50+HK$337.190
100+HK$331.680
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 9WI Series
2319788

RoHS

Each
1+HK$435.330
5+HK$415.660
10+HK$395.980
50+HK$376.300
100+HK$368.780
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
Fixed
20.3mm
10mm
25.4mm
36V
75V
JCA10 Series
1205019

RoHS

Each
1+HK$283.590
5+HK$270.150
10+HK$268.860
50+HK$258.820
100+HK$254.600
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 8 Series
2319772

RoHS

Each
1+HK$407.240
5+HK$395.000
10+HK$382.840
50+HK$366.490
100+HK$359.170
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA10 Series
2579466

RoHS

Each
1+HK$316.890
5+HK$313.500
10+HK$308.420
50+HK$296.890
100+HK$292.060
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
TMR 9 Series
2579481

RoHS

Each
1+HK$316.890
5+HK$313.500
10+HK$308.420
50+HK$296.890
100+HK$292.060
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
18V
36V
TMR 9 Series
2759677

RoHS

Each
1+HK$244.580
5+HK$237.210
10+HK$229.910
50+HK$220.100
100+HK$205.430
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
ICZ Series
3253287

RoHS

Each
1+HK$162.260
5+HK$146.030
10+HK$137.380
50+HK$127.650
100+HK$118.990
More Pricing...
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
2759683

RoHS

Each
1+HK$244.580
5+HK$237.210
10+HK$229.910
50+HK$220.100
100+HK$208.360
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
ICZ Series
3253280

RoHS

Each
1+HK$162.260
5+HK$146.030
10+HK$137.380
50+HK$127.650
100+HK$118.990
More Pricing...
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
3253283

RoHS

Each
1+HK$162.260
5+HK$146.030
10+HK$137.380
50+HK$127.650
100+HK$118.990
More Pricing...
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER