0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846229

RoHS

Each
1+HK$100.980
5+HK$97.170
10+HK$95.590
50+HK$91.960
100+HK$90.480
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RD Series
8727902

RoHS

Each
1+HK$73.120
5+HK$70.950
10+HK$68.760
50+HK$61.240
100+HK$60.020
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
7.2mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
1436145

RoHS

Each
1+HK$96.330
5+HK$93.510
10+HK$90.600
50+HK$85.860
100+HK$81.110
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
5V
Fixed
7.62mm
10.16mm
19.5mm
4.5V
5.5V
IH Series
8727899

RoHS

Each
1+HK$80.640
5+HK$78.240
10+HK$75.760
50+HK$72.550
100+HK$67.760
More Pricing...
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
2440347

RoHS

Each
1+HK$75.460
5+HK$74.330
10+HK$73.190
50+HK$70.990
100+HK$69.580
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
19.65mm
10.2mm
7.05mm
10.8V
13.2V
RD Series
3977344

RoHS

Each
1+HK$99.790
5+HK$96.120
10+HK$94.560
50+HK$87.000
100+HK$84.970
More Pricing...
ITE
SIP
-
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
7mm
10.2mm
19.65mm
21.6V
26.4V
RD Series
8728062

RoHS

Each
1+HK$73.120
5+HK$70.950
10+HK$68.760
50+HK$65.830
100+HK$61.390
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
2829731

RoHS

Each
1+HK$108.340
5+HK$104.360
10+HK$100.370
50+HK$96.670
100+HK$95.110
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
8727988

RoHS

Each
1+HK$73.120
5+HK$70.950
10+HK$68.760
50+HK$65.830
100+HK$61.390
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
2774087

RoHS

Each
1+HK$86.970
5+HK$85.620
10+HK$84.270
50+HK$81.700
100+HK$80.070
More Pricing...
Medical
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RKZ Series
8728054

RoHS

Each
1+HK$80.640
5+HK$78.240
10+HK$75.760
50+HK$72.550
100+HK$67.760
More Pricing...
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
1793236

RoHS

Each
1+HK$78.820
5+HK$78.120
10+HK$77.420
50+HK$76.310
100+HK$75.560
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
RD Series
2829721

RoHS

Each
1+HK$106.830
5+HK$102.900
10+HK$100.370
50+HK$96.670
100+HK$95.110
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
2900670

RoHS

Each
1+HK$72.520
5+HK$69.860
10+HK$68.720
50+HK$66.160
100+HK$65.090
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RKZE Series
2829741

RoHS

Each
1+HK$108.340
5+HK$104.360
10+HK$100.370
50+HK$96.670
100+HK$95.110
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
2829751

RoHS

Each
1+HK$106.040
5+HK$102.900
10+HK$101.230
50+HK$97.460
100+HK$95.870
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
5131131

RoHS

Each
1+HK$26.400
10+HK$24.840
25+HK$23.910
75+HK$23.500
150+HK$22.980
More Pricing...
ITE & Industrial
SIP
-
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
1436151

RoHS

Each
1+HK$97.410
5+HK$94.020
10+HK$91.020
50+HK$87.490
100+HK$82.570
More Pricing...
ITE
SIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
3kV
12V
Fixed
7.62mm
10.16mm
19.5mm
10.8V
12.5V
IH Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER