0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4469557

RoHS

Each
1+HK$216.650
5+HK$208.580
10+HK$205.200
50+HK$197.530
100+HK$194.320
More Pricing...
ITE, Industrial & Household
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
4141442

RoHS

Each
1+HK$493.450
5+HK$475.040
10+HK$467.310
50+HK$449.890
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
4469567

RoHS

Each
1+HK$215.070
5+HK$207.100
10+HK$203.670
50+HK$173.100
100+HK$169.640
ITE, Industrial & Household
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
4730244

RoHS

Each
1+HK$378.750
5+HK$340.880
10+HK$320.680
50+HK$297.950
100+HK$279.090
ITE & Industrial
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
DKMW30 Series
4845883

RoHS

Each
1+HK$877.330
ITE & Industrial
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18V
75V
TEN 30WI Series
4469515

RoHS

Each
1+HK$110.780
5+HK$105.500
10+HK$103.260
50+HK$97.350
100+HK$95.260
More Pricing...
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
4155331

RoHS

Each
1+HK$411.310
5+HK$408.710
10+HK$406.100
50+HK$401.940
100+HK$399.740
ITE
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
Regulated
2kV
24V
Fixed, Adjustable
25.4mm
10mm
25.4mm
9V
36V
REC30E-Z Series
4469526

RoHS

Each
1+HK$110.780
5+HK$105.500
10+HK$103.260
50+HK$97.350
100+HK$95.260
More Pricing...
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
4136707

RoHS

Each
1+HK$963.140
5+HK$943.660
10+HK$943.580
ITE & Medical
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
-
5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
PXD-M Series
4136704

RoHS

Each
1+HK$1,076.660
5+HK$1,067.620
10+HK$1,014.350
ITE & Medical
DIP
4:1
30W
2 Output
15VDC
1A
-15VDC
-1A
-
5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD-M Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER