0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4296090

RoHS

Each
1+HK$247.970
5+HK$236.340
10+HK$231.620
50+HK$226.890
100+HK$222.160
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS10 Series
4295937

RoHS

Each
1+HK$268.980
5+HK$255.510
10+HK$250.400
50+HK$245.290
100+HK$240.180
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
1.5kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MGFS10 Series
4296081

RoHS

Each
1+HK$247.970
5+HK$238.780
10+HK$234.910
50+HK$226.140
100+HK$222.450
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGS10 Series
4296077

RoHS

Each
1+HK$247.970
5+HK$238.780
10+HK$234.910
50+HK$226.140
100+HK$222.450
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGS10 Series
4296086

RoHS

Each
1+HK$247.970
5+HK$238.780
10+HK$234.910
50+HK$226.140
100+HK$222.450
More Pricing...
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
MGS10 Series
4295932

RoHS

Each
1+HK$285.120
5+HK$272.470
10+HK$270.030
50+HK$259.950
100+HK$255.720
ITE
SIP
4:1
10.8W
1 Output
12V
900mA
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MGFS10 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER