0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

902 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1818374

RoHS

Each
1+HK$99.870
5+HK$96.180
10+HK$94.670
50+HK$88.300
100+HK$86.960
More Pricing...
ITE
SIP
1:1
3W
1 Output
5V
600mA
-
-
Unregulated
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
2414195

RoHS

Each
1+HK$72.420
ITE
DIP
1:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
TEM 3N Series
3911033

RoHS

Each
1+HK$211.250
5+HK$210.400
10+HK$209.550
50+HK$196.470
100+HK$180.060
More Pricing...
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911038

RoHS

Each
1+HK$251.000
5+HK$249.120
10+HK$247.240
50+HK$231.770
100+HK$212.450
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
1441205

RoHS

Each
1+HK$338.550
5+HK$328.830
10+HK$323.500
50+HK$304.690
100+HK$279.300
Medical
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
4.8kV
5V
Fixed
20.3mm
10.7mm
31.8mm
4.5V
9V
THB 3 Series
1859117

RoHS

Each
1+HK$115.600
5+HK$112.110
10+HK$108.720
50+HK$104.140
100+HK$97.260
More Pricing...
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
1007499

RoHS

Each
1+HK$507.130
5+HK$488.260
10+HK$479.260
50+HK$410.780
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
24V
Fixed
20.3mm
10.7mm
31.8mm
9V
40V
THP 3 Series
1637815

RoHS

Each
1+HK$127.330
5+HK$123.510
10+HK$119.780
50+HK$114.690
100+HK$107.130
More Pricing...
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
5V
Fixed
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
2849015

RoHS

Each
1+HK$270.630
10+HK$266.430
25+HK$262.270
50+HK$249.790
100+HK$241.250
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2813277

RoHS

Each
1+HK$169.910
5+HK$163.600
10+HK$160.300
50+HK$150.300
100+HK$137.820
More Pricing...
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
9V
36V
THL 3WI Series
3868993

RoHS

Each
1+HK$319.480
5+HK$307.630
10+HK$302.640
50+HK$291.340
100+HK$286.600
ITE & Railway
DIP
4:1
3W
1 Output
3.3V
1A
-
-
Regulated
3kV
110V
Fixed
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
2280042

RoHS

Each
1+HK$160.240
5+HK$154.270
10+HK$149.920
50+HK$140.610
100+HK$128.880
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3 Series
1204966

RoHS

Each
1+HK$141.830
5+HK$136.550
10+HK$134.340
50+HK$128.150
100+HK$115.760
More Pricing...
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1204952

RoHS

Each
1+HK$130.140
5+HK$125.300
10+HK$123.090
50+HK$117.480
100+HK$106.070
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
Fixed
20mm
10.2mm
32mm
4.5V
9V
TEL 3 Series
1637837

RoHS

Each
1+HK$129.720
5+HK$125.900
10+HK$121.990
50+HK$116.910
100+HK$109.180
More Pricing...
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
3842137

RoHS

Each
1+HK$139.100
5+HK$133.920
10+HK$131.760
50+HK$117.110
100+HK$113.530
More Pricing...
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1204964

RoHS

Each
1+HK$130.140
5+HK$125.300
10+HK$123.090
50+HK$117.480
100+HK$106.070
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1635273

RoHS

Each
1+HK$218.000
5+HK$209.920
10+HK$206.520
50+HK$198.810
100+HK$195.570
More Pricing...
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
2280035

RoHS

Each
1+HK$163.380
5+HK$157.290
10+HK$152.860
50+HK$143.370
100+HK$131.410
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
500mA
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 3 Series
1637833

RoHS

Each
1+HK$127.280
5+HK$123.460
10+HK$119.730
50+HK$114.640
100+HK$107.080
More Pricing...
ITE
SIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1637834

RoHS

Each
1+HK$129.740
5+HK$125.920
10+HK$122.010
50+HK$116.930
100+HK$109.200
More Pricing...
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
2280045

RoHS

Each
1+HK$172.860
5+HK$166.460
10+HK$163.760
50+HK$157.650
100+HK$155.080
More Pricing...
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
Fixed
20.3mm
10.2mm
32mm
18V
36V
TEN 3 Series
1196487

RoHS

Each
1+HK$134.940
5+HK$129.770
10+HK$124.590
50+HK$118.910
100+HK$107.360
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
10.2mm
32mm
36V
75V
TEL 3 Series
2474813

RoHS

Each
1+HK$96.870
5+HK$93.960
10+HK$92.510
50+HK$88.570
100+HK$85.800
More Pricing...
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
Fixed
9.45mm
11.25mm
21.95mm
18V
75V
NCS3 Series
1893744

RoHS

Each
1+HK$168.140
5+HK$165.630
10+HK$163.120
50+HK$158.110
100+HK$154.950
More Pricing...
Medical
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1kV
12V
Fixed
9.2mm
11.1mm
21.8mm
9V
18V
RS3 Series
1-25 of 902 items
of 37 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER