0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3265764

RoHS

Each
1+HK$298.200
5+HK$280.310
10+HK$274.710
50+HK$269.100
100+HK$263.500
ITE
DIP
4:1
5.52W
2 Output
12V
230mA
-12V
230mA
1.6kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC05 Series
3265760

RoHS

Each
1+HK$299.840
5+HK$281.700
10+HK$276.070
50+HK$270.440
100+HK$264.800
ITE
DIP
4:1
5.52W
2 Output
12V
230mA
-12V
230mA
1.6kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
PXC05 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER