0
0 ItemsHK$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4295977

RoHS

Each
1+HK$785.640
5+HK$756.410
10+HK$746.320
50+HK$716.320
ITE
DIP
4:1
80.4W
1 Output
12V
6.7A
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS80 Series
4295972

RoHS

Each
1+HK$726.770
5+HK$711.510
10+HK$676.630
50+HK$650.220
ITE
DIP
4:1
80.4W
1 Output
12V
6.7A
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
9V
36V
MGFS80 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER