Isolated Through Hole DC / DC Converters :
81 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(41)
(38)
Output Regulation
=Semi-reg...
1
(2938)
(81)
(1359)
Power Supply Applications
(57)
(24)
DC / DC Converter Type
(2)
(79)
Input Ratio
(2)
(62)
(17)
Output Power Max
(59)
(20)
(2)
No. of Outputs
(53)
(28)
Output Voltage - Output 1
(4)
(22)
(7)
(23)
(2)
(23)
Output Current - Output 1
(3)
(4)
(4)
(1)
(3)
(2)
(8)
(4)
Output Voltage - Output 2
(9)
(10)
(1)
(8)
Output Current - Output 2
(3)
(4)
(4)
(1)
(3)
(8)
(2)
(1)
Packaging
(81)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+HK$70.020 5+HK$67.930 10+HK$65.830 50+HK$63.060 100+HK$60.210 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | ||||||
Each | 1+HK$68.910 5+HK$66.850 10+HK$64.790 50+HK$62.060 100+HK$57.860 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+HK$59.880 5+HK$58.110 10+HK$56.270 50+HK$53.920 100+HK$50.310 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+HK$77.810 5+HK$71.650 10+HK$65.490 50+HK$59.850 100+HK$57.970 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$77.070 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | - | 12V | Fixed | - | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+HK$55.320 10+HK$51.990 25+HK$49.820 50+HK$48.150 100+HK$46.480 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 1+HK$88.390 5+HK$85.750 10+HK$83.100 50+HK$79.560 100+HK$74.270 More Pricing... | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | IR Series | ||||||
Each | 1+HK$122.590 5+HK$121.040 10+HK$119.490 50+HK$115.040 100+HK$113.110 More Pricing... | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+HK$1,029.480 5+HK$990.930 10+HK$973.910 | ITE | Quarter Brick, DIP | 1.5:1 | 1.5kW | 1 Output | 12V | 125mA | - | - | Semi-regulated | 500VDC | 54V | Fixed | 36.83mm | 13.6mm | 58.42mm | 40V | 60V | MPQ1500-12V125-L48 Series | |||||
Each | 1+HK$64.320 5+HK$62.390 10+HK$60.460 50+HK$57.860 100+HK$55.180 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITB Series | ||||||
Each | 1+HK$47.050 10+HK$44.190 25+HK$42.360 50+HK$40.930 100+HK$39.500 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 1+HK$46.820 10+HK$43.970 25+HK$42.150 50+HK$41.190 100+HK$40.230 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 1+HK$89.810 5+HK$87.120 10+HK$84.440 50+HK$80.840 100+HK$75.460 More Pricing... | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+HK$69.050 5+HK$63.830 10+HK$58.610 50+HK$53.600 100+HK$51.870 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TRV 1 Series | ||||||
Each | 1+HK$70.250 5+HK$67.680 10+HK$62.970 50+HK$57.540 100+HK$55.740 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRV 1 Series | ||||||
Each | 1+HK$125.770 5+HK$123.890 10+HK$121.880 50+HK$117.340 100+HK$106.040 More Pricing... | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | ||||||
Each | 1+HK$89.370 5+HK$86.700 10+HK$84.030 50+HK$80.440 100+HK$75.090 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | ||||||
Each | 1+HK$99.520 5+HK$95.810 10+HK$94.260 50+HK$90.260 100+HK$81.550 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Semi-regulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TRA 3 Series | ||||||