Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(1)
Output Voltage - Output 1
=10V
1
(2)
(1)
(1)
(578)
(25)
(1)
(1652)
(41)
Power Supply Applications
(7)
DC / DC Converter Type
(6)
(1)
Output Power Max
(1)
(2)
(2)
(2)
No. of Outputs
(6)
(1)
Output Current - Output 1
(2)
(2)
(2)
Output Voltage - Output 2
(1)
Output Regulation
(1)
Isolation Voltage
(1)
(6)
Input Voltage DC Nom
(1)
(6)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$919.660 5+HK$892.160 10+HK$865.400 50+HK$848.100 | ITE | DIP | 400W | 1 Output | 10V | 40A | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+HK$1,122.050 5+HK$1,009.850 10+HK$951.530 | ITE | DIP | 300W | 1 Output | 10V | 30A | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+HK$997.050 5+HK$996.970 10+HK$994.230 50+HK$979.020 | ITE | DIP | 380W | 1 Output | 10V | 38A | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | ||||||
Each | 1+HK$952.250 5+HK$923.740 10+HK$869.220 50+HK$837.110 | ITE | DIP | 400W | 1 Output | 10V | 40A | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||||
Each | 1+HK$1,211.300 5+HK$1,090.170 10+HK$1,025.560 | ITE | DIP | 300W | 1 Output | 10V | 30A | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||||
Each | 1+HK$52.590 5+HK$51.050 10+HK$49.430 50+HK$48.910 100+HK$47.940 More Pricing... | ITE | SIP | 1W | 2 Output | 10V | - | -10V | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | ||||||
Each | 1+HK$1,120.330 5+HK$1,120.240 10+HK$1,114.690 50+HK$1,097.590 | ITE | DIP | 380W | 1 Output | 10V | 38A | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | ||||||