Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(4)
(2)
Output Voltage - Output 2
=12V
1
(2)
(64)
(4)
(730)
(23)
(720)
(21)
(7)
Power Supply Applications
(10)
DC / DC Converter Type
(8)
(2)
Input Ratio
(3)
(5)
Output Power Max
(1)
(1)
(1)
(1)
(3)
(3)
No. of Outputs
(4)
(6)
Output Voltage - Output 1
(1)
(7)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(3)
(3)
Output Current - Output 2
(1)
(1)
(3)
(1)
(3)
(1)
Output Regulation
(1)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$89.860 5+HK$80.880 10+HK$76.090 50+HK$70.690 100+HK$65.900 More Pricing... | ITE | SIP | - | 1W | 2 Output | 12V | 42mA | 12V | 42mA | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+HK$705.560 5+HK$684.420 10+HK$663.220 50+HK$635.050 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | ||||||
Each | 1+HK$242.200 5+HK$233.730 10+HK$231.080 50+HK$231.000 100+HK$229.290 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | 12V | 833mA | - | 3kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | ||||||
Each | 1+HK$708.960 5+HK$691.380 10+HK$682.440 50+HK$673.490 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | ||||||
Each | 1+HK$1,231.900 5+HK$1,147.910 10+HK$1,063.920 50+HK$1,042.650 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | ||||||
Each | 1+HK$1,111.370 5+HK$1,089.070 10+HK$896.430 50+HK$878.510 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | ||||||
Each | 1+HK$741.280 5+HK$728.960 10+HK$720.350 50+HK$711.730 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 420mA | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | ||||||
Each | 1+HK$182.700 5+HK$177.350 10+HK$174.210 50+HK$169.910 100+HK$168.210 More Pricing... | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | 12V | 417mA | - | - | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | PQD10W-D Series | ||||||
Each | 1+HK$854.210 5+HK$831.910 10+HK$814.900 50+HK$774.090 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 12V | 400mA | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | ||||||
Each | 1+HK$93.570 5+HK$84.210 10+HK$79.220 50+HK$73.610 100+HK$68.620 More Pricing... | ITE | SIP | - | 2W | 2 Output | 12V | 83mA | 12V | 83mA | - | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM2D-Z Series | ||||||