AM1DS-LPZ Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=AM1DS-LP...
1
(13)
(5)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Output Power Max
(6)
Output Regulation
(6)
DC / DC Converter Output Type
(6)
Width
(6)
Height
(6)
Depth
(6)
No. of Outputs
(5)
(1)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$18.330 10+HK$17.270 25+HK$16.690 50+HK$15.970 100+HK$15.340 More Pricing... | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+HK$22.060 10+HK$20.910 25+HK$20.460 50+HK$20.130 100+HK$19.810 More Pricing... | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+HK$22.060 10+HK$20.910 25+HK$20.460 50+HK$20.130 100+HK$19.810 More Pricing... | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+HK$24.120 10+HK$22.860 25+HK$22.380 50+HK$22.010 100+HK$21.660 More Pricing... | ITE & Industrial | SIP-7, Module | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+HK$18.330 10+HK$17.270 25+HK$16.690 50+HK$15.970 100+HK$15.340 More Pricing... | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+HK$18.330 10+HK$17.270 25+HK$16.690 50+HK$15.970 100+HK$15.340 More Pricing... | ITE & Industrial | SIP-7, Module | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||