HBA2 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=HBA2 Ser...
1
(13)
(5)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Output Power Max
(8)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Width
(8)
Height
(8)
Depth
(8)
No. of Outputs
(4)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$60.270 5+HK$58.230 10+HK$56.380 50+HK$53.880 100+HK$51.800 More Pricing... | ITE | SIP | 2W | 1 Output | 15V | 132mA | - | - | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA2 Series | ||||||
Each | 1+HK$69.710 5+HK$67.360 10+HK$65.210 50+HK$62.320 100+HK$59.910 More Pricing... | ITE | SIP | 2W | 1 Output | 9V | 222mA | - | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | HBA2 Series | ||||||
Each | 1+HK$65.750 5+HK$63.530 10+HK$61.500 50+HK$58.770 100+HK$56.510 More Pricing... | ITE | SIP | 2W | 2 Output | 15V | 66mA | -15V | -66mA | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA2 Series | ||||||
Each | 1+HK$60.270 5+HK$58.230 10+HK$56.380 50+HK$53.880 100+HK$51.800 More Pricing... | ITE | SIP | 2W | 1 Output | 5V | 400mA | - | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | HBA2 Series | ||||||
Each | 1+HK$65.750 5+HK$63.530 10+HK$61.500 50+HK$58.770 100+HK$56.510 More Pricing... | ITE | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA2 Series | ||||||
Each | 1+HK$65.750 5+HK$63.530 10+HK$61.500 50+HK$58.770 100+HK$56.510 More Pricing... | ITE | SIP | 2W | 2 Output | 12V | 85mA | -12V | -85mA | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | HBA2 Series | ||||||
Each | 1+HK$73.230 5+HK$70.750 10+HK$68.500 50+HK$65.460 100+HK$62.940 More Pricing... | ITE | SIP | 2W | 2 Output | 15V | 80mA | -5V | -40mA | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | HBA2 Series | ||||||
Each | 1+HK$60.270 5+HK$58.230 10+HK$56.380 50+HK$53.880 100+HK$51.800 More Pricing... | ITE | SIP | 2W | 1 Output | 15V | 132mA | - | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | HBA2 Series | ||||||