THL 25WI Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=THL 25WI...
1
(13)
(5)
(35)
(1)
(1)
(1)
(1)
(1)
Power Supply Applications
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(6)
(4)
Output Voltage - Output 1
(2)
(1)
(3)
(4)
Output Current - Output 1
(2)
(2)
(2)
(1)
(1)
(2)
Output Voltage - Output 2
(2)
(2)
Output Current - Output 2
(2)
(2)
Isolation Voltage
(10)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+HK$526.830 5+HK$507.200 10+HK$498.960 50+HK$480.310 | ITE | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||||
Each | 1+HK$512.360 5+HK$493.300 10+HK$485.300 50+HK$467.160 | ITE | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | ||||||
Each | 1+HK$512.360 5+HK$493.300 10+HK$485.300 50+HK$420.210 | ITE | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | ||||||
Each | 1+HK$565.710 5+HK$528.170 10+HK$490.620 50+HK$477.420 | ITE | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||||
Each | 1+HK$543.590 5+HK$516.160 10+HK$495.840 50+HK$477.340 | ITE | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | ||||||
Each | 1+HK$575.320 5+HK$539.980 10+HK$504.630 50+HK$485.720 | ITE | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||||
Each | 1+HK$537.320 5+HK$517.350 10+HK$508.940 50+HK$489.920 | ITE | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||||
Each | 1+HK$508.440 5+HK$489.480 10+HK$481.600 50+HK$463.600 | ITE | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 25WI Series | ||||||
Each | 1+HK$504.300 5+HK$498.720 10+HK$490.620 50+HK$472.270 | ITE | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | ||||||
Each | 1+HK$512.360 5+HK$493.300 10+HK$485.300 50+HK$454.980 | ITE | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 25WI Series | ||||||